Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHC00BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC00BQ/SOT762/DHVQFN14 | 0In Stock | 4 Gate | AHC | 2 Input | DHVQFN-14 | 1 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285534115 | ||||
Mfr: 74ALVC02BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74ALVC02BQ/SOT762/DHVQFN14 | 0In Stock | NOR | 4 Gate | ALVC | 8 Input | DHVQFN-14 | 4 Output | 24 mA | - 24 mA | 2.2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935273695115 | |||
Mfr: 74HCT2G02DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT2G02DC/SOT765/VSSOP8 | 0In Stock | NOR | 2 Gate | HCT | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 29 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274822125 | |||
Mfr: 74HC02D-Q100,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74HC02D-Q100/SOT108/SO14 | Not Available Online | NOR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298721118 | ||
Mfr: 74HCT86PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT86PW-Q100/SOT402/TSSOP14 | 0In Stock | HCT | TSSOP-14 | AEC-Q100 | Reel | 935298889118 | ||||||||||||||
Mfr: 74AUP1G86GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G86GX/SOT1226/X2SON5 | 0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935298367125 | ||||||||||||||
Mfr: 74LVC1G27GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G27GS/SOT1202/X2SON6 | 0In Stock | NOR | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 4.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935297284132 | |||||
Mfr: 74AUP1G02GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G02GX/SOT1226/X2SON5 | 0In Stock | NOR | 1 Gate | AUP | 2 Input | X2SON-5 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935298354125 | |||
Mfr: TC7SH86FSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS VHS series SGL 8mA 4.8ns 5.5V | Not Available Online | XOR | 1 Gate | SH | 2 Input | SOT-953-5 | 1 Output | 4.8 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: 74AUP2G32GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G32GS/SOT1203/X2SON8 | 0In Stock | OR | 2 Gate | AUP | XSON-8 | 16.8 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292786115 | ||||||||
Mfr: 74LVC1G02GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G02GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 10.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292893132 | |||||||||
Mfr: TC7SET08F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates TTL LEVEL INPUT AND L-MOS | 0In Stock | AND | 1 Gate | SET | 2 Input | SSOP5-P-0.95 | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | NAND | 1 Gate | S | 2 Input | SOT-25-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74AUP1G98GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G98GS/SOT1202/X2SON6 | 0In Stock | Configurable | AUP | XSON-6 | 23.3 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292874132 | |||||||||
Mfr: 7UL2G02FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC Vcc: 2.3V-3.6V, SOT-953(fSV) | 0In Stock | Reel | ||||||||||||||||||
Mfr: 7UL2G32FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC Vcc: 2.3V-3.6V, SOT-953(fSV) | 0In Stock | Reel | ||||||||||||||||||
Mfr: 7UL2T86FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC SOT-765(US8) Vcc:2.3V-3.6V | 0In Stock | Reel | ||||||||||||||||||
Mfr: 7UL1T08FU,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS Vcc=2.3-3.6V 2-Input AND Gate | 0In Stock | AND | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 3.2 ns | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | XOR | 4 Gate | LCX | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 7.5 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: TC74HC132AF(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates SOP14 Quad 2-Input/NAND, | 0In Stock | HC | Reel | |||||||||||||||||
Mfr: 74LVC1G32GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GS/SOT1202/X2SON6 | 0In Stock | OR | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292909132 | |||
Mfr: 74LVC1G38GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G38GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 12.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292915132 | |||||||||
Mfr: 74LVC1G57GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G57GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935291788132 | ||||||||||||||
Mfr: 74LVC1G58GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G58GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 18 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292917132 | |||||||||
Mfr: 74LVC1G86GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G86GS/SOT1202/X2SON6 | 0In Stock | OR | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292922132 |