Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OR | 4 Gate | AHCT | 2 Input | SOIC-14 | 1 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHCT32D,112 | |||||
Not Available Online | OR | 4 Gate | HC | 2 Input | SSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC32DB,112 | ||||
Mfr: 74HCT30DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 1 Gate | HCT | 8 Input | SSOP-14 | 1 Output | 4 mA | - 4 mA | 12 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935189310112 | |||
Mfr: 74HCT1G00GV TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates SINGLE 2-INPUT NAND GATE | Not Available Online | NAND | 1 Gate | HCT | 2 Input | SC-74A-5 | 1 Output | 2 mA | - 2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HCT1G00GV,125 | |||
Mfr: 74LVC00AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | LVC | 2 Input | SOIC-14 | 1 Output | 24 mA | - 24 mA | 2.1 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935249960112 | |||
Mfr: 74LVC32APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT OR GATE | Not Available Online | OR | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 5 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935250080112 | |||
Mfr: 74LVC11DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 3 Gate | LVC | 3 Input | SSOP-14 | 1 Output | 24 mA | - 24 mA | 3.7 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935205920118 | |||
Mfr: HEF4011UBT,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | HEF4000 | 2 Input | SOIC-14 | 1 Output | 3.6 mA | - 3.6 mA | 20 ns | 3 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Reel | HEF4011UBTD-T | |||
Mfr: I74F3037D,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | 4 Gate | F | 2 Input | SOT-162 | 1 Output | 160 mA | - 67 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | I74F3037D-T | ||||
Mfr: TC7SZ08FUTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Switch to (T5LFT) | Not Available Online | 1 Gate | SZ | 2 Input | USV-5 | 1 Output | 32 mA | - 32 mA | 4.5 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74HCT4002D TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates DUAL 4-INPUT NOR GATE | Not Available Online | NOR | 2 Gate | HCT | 4 Input | SOIC-14 | 1 Output | 6 mA | - 6 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT4002D,112 | ||||
Mfr: 74HCT20DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 2 Gate | HCT | 4 Input | SSOP-14 | 1 Output | 4 mA | - 4 mA | 13 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HCT20DB | |||
Mfr: 74LVC1G99GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates ULTRA-CONFIG MULTI FUNCTION GATE 3-S | Not Available Online | LVC | Reel | |||||||||||||||||
Not Available Online | NAND | 4 Gate | AHC | 2 Input | SOIC-14 | 1 Output | 8 mA | - 8 mA | 3.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC00D,112 | |||||
Not Available Online | NOR | 4 Gate | HEF4000 | 2 Input | SOIC-14 | 1 Output | 4.2 mA | - 4.2 mA | 120 ns | 3 V | 15 V | - 55 C | + 125 C | SMD/SMT | Tube | HEC4001BT,112 | ||||
Mfr: 74LV02PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 4 Gate | LV | 2 Input | TSSOP-14 | 1 Output | 12 mA | - 12 mA | 6 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174160118 | |||
Mfr: 74AUP2G08GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates AND Gate 2-Element 2-IN CMOS 8-Pin | Not Available Online | AUP | Reel | |||||||||||||||||
Mfr: 74HC2G08GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates DUAL 2-INPUT AND GATE | Not Available Online | HC | Reel | |||||||||||||||||
Mfr: 74LVC1G08GW/DG,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 2.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LVC1G08GW/DG-G | ||||
Mfr: 74HCT27N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates TRIPLE 3-INPUT NOR GATE | Not Available Online | NOR | 3 Gate | HCT | 3 Input | PDIP-14 | 1 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT27N | |||
Mfr: N74F27D,623 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 3 Gate | F | 3 Input | SOIC-14 | 1 Output | 20 mA | - 1 mA | 3.5 ns | 4.5 V | 5.5 V | 0 C | + 70 C | SMD/SMT | Reel | N74F27D-T | |||
Mfr: 74HC02PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 4 Gate | HC | 2 Input | TSSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935174150112 | |||
Not Available Online | OR | 4 Gate | F | 2 Input | PDIP-14 | 1 Output | 20 mA | - 1 mA | 5.6 ns | 4.5 V | 5.5 V | 0 C | + 70 C | Through Hole | Tube | N74F32N,602 | ||||
Not Available Online | OR | 4 Gate | HCT | 2 Input | SSOP-14 | 1 Output | 4 mA | - 4 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HCT32DB,112 | ||||
Mfr: TC74VHC00FN(ELF,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Quad 2-Input | Not Available Online | NAND | 4 Gate | VHC | 2 Input | SOP-14 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT |