Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AUP1G132GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G132GX/SOT1226/X2SON5 | 0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935298371125 | ||||||||||||||
Mfr: 74HCS30PW-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692057118 935690000000 | |||||||||||||||||
Mfr: TC7SG02AFS TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NOR Gate 5Pin | Not Available Online | NOR | 1 Gate | SG | 2 Input | SON | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74HCS08BQ-Q100X TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692079115 935690000000 | |||||||||||||||||
Not Available Online | Reel | 935692035118 935690000000 | ||||||||||||||||||
Mfr: TC7MP98FK(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 3.6V Triple Gate | Not Available Online | 3 Gate | MP | 9 Input | VSSOP-14 | 3 Output | 8 mA | - 8 mA | 8.5 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7WG00FC(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS NAND Gate x 2 LOG | Not Available Online | 2 Gate | WG | 2 Input | CST-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SZ00F(TE85L,JF) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS SHS 2ns 5.5V 2-Input Nand 32mA | Not Available Online | SZ | Reel | |||||||||||||||||
Mfr: TC7WG00FK(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 8Pin LVP Series | Not Available Online | 2 Gate | WG | 2 Input | SSOP-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | NAND | 4 Gate | VHC | 2 Input | VSSOP-14 | 1 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: BU4S71G2-TR TTI: BU4S71G2-TR ROHM Semiconductor Availability: Not Available OnlineLogic Gates IC SINGLE OR SMP5 | Not Available Online | OR | 1 Gate | 4S | 2 Input | SSOP-5 | 1 Output | 3.4 mA | - 3.4 mA | 30 ns | 3 V | 16 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4S71G2 | |||
Mfr: HEF4081BT,653 TTI: HEF4081BT 653 Nexperia Availability: Not Available OnlineLogic Gates SOT108-1 QUAD 2-INPUT AND GT | Not Available Online | AND | 4 Gate | HEF4000 | 2 Input | SOIC-14 | 1 Output | 3.6 mA | - 3.6 mA | 3 V | 15.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Panjit Availability: 0In StockLogic Gates SC70-5 SINGLE 2 INPUT AND GATE | 0In Stock | Reel | ||||||||||||||||||
Panjit Availability: 0In StockLogic Gates SC70-5 SNGLE 2INPT POS OR GATE | 0In Stock | Reel | ||||||||||||||||||
Panjit Availability: 0In StockLogic Gates SOT23-5 SNGL 2INPT POS NAND GT | 0In Stock | Reel | ||||||||||||||||||
Panjit Availability: 0In StockLogic Gates SOT23-5 SNGLE 2INPT POS OR GAT | 0In Stock | Reel | ||||||||||||||||||
0In Stock | SZ | Reel | ||||||||||||||||||
Panjit Availability: 0In StockLogic Gates SOT23-5 SINGLE 2 INPUT AND GAT | 0In Stock | Reel | ||||||||||||||||||
Mfr: 74VHC00FT TTI: 74VHC00FT(BJ) Toshiba Availability: 0In StockLogic Gates TSSOP14 CMOS LOG QUAD 2 NAND | 0In Stock | Reel | ||||||||||||||||||
Mfr: 7UL1G02FU,LF TTI: 7UL1G02FULF Toshiba Availability: 0In StockLogic Gates LVP GATE NOR VCC: 0.9-3.6V | 0In Stock | LVP | Reel | |||||||||||||||||
Panjit Availability: 0In StockLogic Gates SC70-5 SNGL 2INPT POS NAND GTE | 0In Stock | Reel | ||||||||||||||||||
Mfr: TC74ACT00FT(EL) TTI: TC74ACT00FT(EL) Toshiba Availability: Not Available OnlineLogic Gates SOT402-1 QUAD 2-INPUT NAND GT | Not Available Online | ACT | Reel | |||||||||||||||||
Mfr: TC7SZ08F,LJ(CT TTI: TC7SZ08FLJ(CT Toshiba Availability: 0In StockLogic Gates SSOP5-P-0.95 INVERTER L-MOS | 0In Stock | SZ | Reel | |||||||||||||||||
0In Stock | S | Reel | ||||||||||||||||||
Mfr: TC7SH86F,LJ(CT TTI: TC7SH86FLJ(CT Toshiba Availability: 0In StockLogic Gates 5.5V SMV L-MOS LOGIC (VHS) | 0In Stock | SH | Reel |