Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74ABT00PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74ABT00PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | ABT | 2 Input | TSSOP-14 | 1 Output | 20 mA | - 15 mA | 2.5 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935206910118 | |||
Mfr: 74AUP2G08GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G08GN/SOT1116/X2SON8 | 0In Stock | AND | 1 Gate | AUP | XSON-8 | 17 ns | 500 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292219115 | |||||||
Mfr: TC7WG08FU(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 8Pin | Not Available Online | 2 Gate | WG | 2 Input | SSOP-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC74LVX86FTELM TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Quad Exclusive OR 5.8ns VCC 3.3V 2uA | Not Available Online | XOR | 4 Gate | LVX | 2 Input | TSSOP-14 | 1 Output | 4 mA | - 4 mA | 8.3 ns | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: XC7SET86GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates XC7SET86GW/SOT353/UMT5 | 0In Stock | TSSOP-5 | Reel | 935289928125 | ||||||||||||||||
Mfr: TC7S08FU(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 7ns 2 to 6V VCC 5 LSTTL | Not Available Online | AND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | 2.6 mA | 7 ns | 2 V | 6 V | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | Reel | 935692011118 935690000000 | ||||||||||||||||||
Mfr: 74HCS32D-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692098118 935690000000 | |||||||||||||||||
Mfr: 74LVC1G97GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G97GN/SOT1115/X2SON6 | 0In Stock | AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935293187132 | |||
Mfr: 74HCS30BQ-Q100X TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692058115 935690000000 | |||||||||||||||||
Mfr: 74HCS32BQX TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692013115 935690000000 | |||||||||||||||||
Mfr: 74HCS08BQX TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935691992115 935690000000 | |||||||||||||||||
Mfr: 74AUP2G86GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G86GS/SOT1203/X2SON8 | 0In Stock | OR | 2 Gate | AUP | XSON-8 | 21.2 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292791115 | ||||||||
Mfr: 74AUP1G885GT,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G885GT/SOT833/XSON8 | 0In Stock | 2 Gate | AUP | 2 Input | XSON-8 | 2 Output | 4 mA | - 4 mA | 20.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280767115 | ||||
Mfr: TC74VHC03FT(EK2M) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates CMOS LOGIC IC STD LOGIC IC'S | Not Available Online | 4 Gate | VHC | 2 Input | TSSOP-14 | 1 Output | 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Mfr: 74AUP1T97GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T97GN/SOT1115/X2SON6 | 0In Stock | AUP | XSON-6 | 7.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935288986132 | ||||||||||
Mfr: 74AUP2G38GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G38GS/SOT1203/X2SON8 | 0In Stock | NAND | 2 Gate | AUP | XSON-8 | 13.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292787115 | ||||||||
Mfr: 74AUP1G02GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G02GN/SOT1115/X2SON6 | 0In Stock | NOR | 2 Gate | AUP | XSON-6 | 17 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291713132 | ||||||||
Mfr: TC74VHC08FK(EL,K) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates QUAD 2-INPUT | Not Available Online | 4 Gate | VHC | 2 Input | VSSOP-14 | 1 Output | 8 mA | - 8 mA | 7.9 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7MP98FT(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Multi-Function 1.2V-3.6V | Not Available Online | 3 Gate | MP | 9 Input | TSSOP-14 | 3 Output | 8 mA | - 8 mA | 8.5 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7S00F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 5Pin High Speed | Not Available Online | S | Reel | |||||||||||||||||
Mfr: 74HCS08D-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692077118 935690000000 | |||||||||||||||||
Mfr: 74AUP1G97GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G97GN/SOT1115/X2SON6 | 0In Stock | Configurable | AUP | XSON-6 | 23 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291748132 | |||||||||
Mfr: TC7S86FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input XOR Gate 5Pin | Not Available Online | XOR | 1 Gate | S | 2 Input | USV-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74HCS30BQX TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692037115 935690000000 |