Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HCS08PWJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935691991118 935690000000 | |||||||||||||||||
Mfr: 74HCS32PWJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692012118 935690000000 | |||||||||||||||||
Mfr: 74AUP1G0832GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G0832GS/SOT1202/X2SON6 | 0In Stock | AND | 3 Gate | AUP | XSON-6 | 19.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292832132 | ||||||||
Mfr: 74AUP1G386GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G386GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 21.6 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280006132 | ||||
Mfr: TC7S86F(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input XOR Gate 5Pin High Speed | Not Available Online | XOR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | 2.6 mA | 10 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: XC7SET86GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates XC7SET86GV/SOT753/SO5 | 0In Stock | XOR | 1 Gate | TTL | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289927125 | |||
Mfr: TC7SG08FU(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 5Pin | Not Available Online | 1 Gate | SG | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7W00FKTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 8Pin High Speed | Not Available Online | NAND | 2 Gate | W | 2 Input | SSOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74AUP1G386GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G386GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 21.6 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280006115 | ||||
Mfr: 74AUP1G0832GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G0832GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 19 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280619132 | ||||
Mfr: TC7SG02AFSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS NOR GATE x1 | Not Available Online | 1 Gate | SG | 2 Input | FSV | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74AUP1G57GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G57GN/SOT1115/X2SON6 | 0In Stock | Configurable | AUP | XSON-6 | 22.6 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291743132 | |||||||||
Not Available Online | Reel | 935691990118 935690000000 | ||||||||||||||||||
Mfr: TC7SET32FU(T5L,JF) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2 Input NAND Gate 4.2ns VCC 5V 15pF | Not Available Online | SET | Reel | |||||||||||||||||
Mfr: 74AUP1G3208GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G3208GS/SOT1202/X2SON6 | 0In Stock | Configurable | 3 Gate | AUP | XSON-6 | 18.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292858132 | ||||||||
Mfr: TC7SET86F(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 VHC-TTL-EX-OR | Not Available Online | 1 Gate | SET | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 10.3 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7MP97FK(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 3.6V Triple Gate | Not Available Online | 3 Gate | MP | 9 Input | VSSOP-14 | 3 Output | 8 mA | - 8 mA | 8.5 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74AUP2G132GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G132GN/SOT1116/X2SON8 | 0In Stock | NAND | 2 Gate | AUP | 4 Input | XSON-8 | 2 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292222115 | |||
Mfr: TC7SG32AFS TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input OR Gate 5Pin | Not Available Online | OR | 1 Gate | SG | 2 Input | SON | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | 2 Gate | WG | 2 Input | CST-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: 74AUP2G86GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G86GN/SOT1116/X2SON8 | 0In Stock | AUP | XSON-8 | SMD/SMT | Reel | 935292231115 | ||||||||||||||
Mfr: 74LVC1G99GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G99GN/SOT1116/X2SON8 | 0In Stock | Configurable | LVC | XSON-8 | 38.5 ns | - 500 mV | 500 mV | + 125 C | SMD/SMT | Reel | 935288987115 | |||||||||
Mfr: TC7SZ32AFS,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates FSV L-MOS LOGIC (SHS | Not Available Online | OR | 1 Gate | SZ | 2 Input | SON-5 | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Mfr: 74AUP1G132GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G132GS/SOT1202/X2SON6 | 0In Stock | NAND | 2 Gate | AUP | XSON-6 | 22.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292848132 | ||||||||
Mfr: 74AUP2G02GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G02GN/SOT1116/X2SON8 | 0In Stock | NOR | 2 Gate | AUP | XSON-8 | 17 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292218115 |