Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHC1G08GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G08GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | AHC | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262755125 | |||
Mfr: 74AUP2G02DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G02DC/SOT765/VSSOP8 | 0In Stock | NOR | 2 Gate | AUP | 4 Input | VSSOP-8 | 2 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280708125 | |||
Mfr: 74LVC08APW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC08APW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 4.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250040118 | |||
Mfr: 74HC32PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC32PW/SOT402/TSSOP14 | 0In Stock | OR | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174750118 | |||
Mfr: 74LVC1G86GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G86GW/SOT353/UMT5 | 0In Stock | XOR | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935268824125 | |||
Mfr: 74LVC1G332GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G332GM/SOT886/XSON6 | 0In Stock | OR | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282686115 | |||
Mfr: TC7SET08F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates TTL LEVEL INPUT AND L-MOS | 0In Stock | AND | 1 Gate | SET | 2 Input | SSOP5-P-0.95 | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | NAND | 1 Gate | S | 2 Input | SOT-25-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | OR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SH86FSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS VHS series SGL 8mA 4.8ns 5.5V | Not Available Online | XOR | 1 Gate | SH | 2 Input | SOT-953-5 | 1 Output | 4.8 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: 74LVC1G27GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G27GS/SOT1202/X2SON6 | 0In Stock | NOR | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 4.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935297284132 | |||||
Mfr: 74LVC1G08GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GX/SOT1226/X2SON5 | 0In Stock | AND | 1 Gate | LVC | 2 Input | X2SON-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935298378125 | |||
Mfr: 74AUP1G38GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G38GM/SOT886/XSON6 | 0In Stock | NAND | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 6.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279032132 | |||
0In Stock | NOR | 3 Gate | 74VHC | 9 Input | TSSOP-14 | 3 Output | 8 mA | - 8 mA | 4.1 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
Mfr: 74HC00PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC00PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174110118 | |||
Mfr: 74AUP1G11GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G11GM/SOT886/XSON6 | 0In Stock | AND | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.3 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280746115 | |||
0In Stock | XOR | 1 Gate | SZ | 2 Input | 1 Output | 32 mA | - 32 mA | 2.9 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74AUP2G32GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G32GS/SOT1203/X2SON8 | 0In Stock | OR | 2 Gate | AUP | XSON-8 | 16.8 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292786115 | ||||||||
Mfr: 74HC2G02DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G02DP/SOT505/TSSOP8 | 0In Stock | NOR | 2 Gate | HC | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 20 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935270078125 | |||
Mfr: 74LVC1G57GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G57GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935291788132 | ||||||||||||||
Mfr: 74AUP2G00GT,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G00GT/SOT833/XSON8 | 0In Stock | NAND | 2 Gate | AUP | 4 Input | XSON-8 | 2 Output | 4 mA | - 4 mA | 20.1 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280707115 | |||
0In Stock | AND | 2 Gate | WH | 4 Input | 2 Output | 8 mA | - 8 mA | 4.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74LVC02ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC02ABQ/SOT762/DHVQFN14 | 0In Stock | NOR | 4 Gate | LVC | 8 Input | DHVQFN-14 | 4 Output | 24 mA | - 24 mA | 5.5 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273685115 | |||
Mfr: 74LVC1G10GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G10GM/SOT886/XSON6 | 0In Stock | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 3 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284946115 | ||||
Mfr: 74AHCT00PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT00PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | AHCT | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262689118 |