SMD - Logic Gates
771 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NAND | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 5.1 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935249960118 | ||||
0In Stock | AND, MUX, NAND, NOR, OR, Inverter, Noninverter | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 5 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280472115 | ||||
0In Stock | Configurable | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 4.9 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279957125 | ||||
0In Stock | Configurable | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279964125 | ||||
0In Stock | AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter | 1 Gate | LVC | 4 Input | XSON-8 | 1 Output | 32 mA | - 32 mA | 7.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284437115 | ||||
Mfr: 74LVC08AD,118 TTI: 74LVC08AD 118 Nexperia Availability: 0In StockLogic Gates SOT108-1 QUAD 2-INPUT AND GT | 0In Stock | AND | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | AUP | XSON-8 | SMD/SMT | Reel | 935292227115 | |||||||||||||||
0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935298371125 | |||||||||||||||
0In Stock | LVC | XSON-8 | SMD/SMT | Reel | 935292245115 | |||||||||||||||
0In Stock | AUP | XSON-8 | SMD/SMT | Reel | 935292231115 | |||||||||||||||
0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935293194132 | |||||||||||||||
0In Stock | 1 Gate | LVC | 2 Input | XSON-8 | 1 Output | SMD/SMT | Reel | 935292249115 | ||||||||||||
0In Stock | AUP | XSON-6 | 7.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291755132 | |||||||||||
0In Stock | NAND | 1 Gate | AHCT | 8 Input | DHXQFN-14 | 1 Output | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692199147 | |||||||
0In Stock | OR | 2 Gate | AUP | XSON-6 | 16.8 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291735132 | |||||||||
0In Stock | OR | 3 Gate | AUP | XSON-6 | 23.4 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292865132 | |||||||||
Mfr: HEF4081BT,653 TTI: HEF4081BT 653 Nexperia Availability: 0In StockLogic Gates SOT108-1 QUAD 2-INPUT AND GT | 0In Stock | AND | 4 Gate | HEF4000 | 2 Input | SOIC-14 | 1 Output | 3.6 mA | - 3.6 mA | 3 V | 15.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | Configurable | AUP | XSON-6 | 22.8 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291744132 | ||||||||||
0In Stock | NAND | 2 Gate | AUP | XSON-6 | 17.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291712132 | |||||||||
0In Stock | Configurable | AUP | XSON-6 | 22.6 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291743132 | ||||||||||
0In Stock | Configurable | AUP | XSON-6 | 7.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291756132 | ||||||||||
0In Stock | NAND | 2 Gate | AUP | XSON-6 | 13.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291742132 | |||||||||
0In Stock | Configurable | AUP | XSON-6 | 23.3 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291749132 | ||||||||||
0In Stock | Configurable | 3 Gate | AUP | XSON-6 | 18.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291734132 | |||||||||
0In Stock | Configurable | 3 Gate | AUP | XSON-6 | 18.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292858132 |