Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7UL3GU04FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC SOT-765(US8) Vcc:0.9V-3.6V | 0In Stock | Reel | ||||||||||||||||||
0In Stock | AND | 4 Gate | 4 Input | SSOP-B-14 | 4 Output | 8 mA | - 8 mA | 15 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: 74HCT1G08GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G08GZ/SOT8065/XSON5 | 0In Stock | AND | CMOS | 2 Input | SOT-8065-1 | 25 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691525315 | |||||||
Mfr: 74AHC08BZZ TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC08BZ/SOT8014/DHXQFN14 | 0In Stock | AND | 4 Gate | AHC | 8 Input | DHXQFN-14 | 4 Output | 5.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692190147 | |||||
Mfr: 7UL2G08FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC Vcc: 2.3V-3.6V, SOT-953(fSV) | 0In Stock | Reel | ||||||||||||||||||
Mfr: 7UL1T86FS,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC Vcc: 2.3V-3.6V, SOT-953(fSV) | 0In Stock | Reel | ||||||||||||||||||
0In Stock | AND | 1 Gate | S | 2 Input | SOT-353-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74HCT32PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT32PW-Q100/SOT402/TSSOP14 | 0In Stock | OR | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298921118 | ||
Mfr: 74HC00BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC00BQ-Q100/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | HC | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298683115 | ||
Mfr: 74HC32D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC32D-Q100/SOT108/SO14 | 0In Stock | OR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298923118 | ||
Mfr: 74AUP2G32DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G32DC/SOT765/VSSOP8 | 0In Stock | OR | 2 Gate | AUP | 4 Input | VSSOP-8 | 2 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280713125 | |||
Mfr: 74ALVC00BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74ALVC00BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | ALVC | 2 Input | DHVQFN-14 | 1 Output | 24 mA | - 24 mA | 2.1 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935273669115 | |||
Mfr: 74HC1G32GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G32GZ/SOT8065/XSON5 | 0In Stock | OR | HC | 2 V | 6 V | Reel | 935691655315 | |||||||||||||
Mfr: 74LVC1G10GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G10GV/SOT457/SC-74 | 0In Stock | NAND | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284947125 | |||
Mfr: 74LVC2G02GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G02GN/SOT1116/X2SON8 | 0In Stock | LVC | XSON-8 | SMD/SMT | Reel | 935292237115 | ||||||||||||||
Mfr: 74AUP1G57GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G57GM/SOT886/XSON6 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.9 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279958132 | |||
0In Stock | AND | 4 Gate | AHC | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 3.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262678118 | ||||
Mfr: 74HCT1G02GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G02GW/SOT353/UMT5 | 0In Stock | NOR | 1 Gate | HCT | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 27 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245620125 | |||
Mfr: TC7SET00F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates TTL LEVEL INPUT NAND L-MOS | 0In Stock | NAND | 1 Gate | SET | 2 Input | SSOP5-P-0.95 | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 7UL1T00FS,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC Vcc: 2.3V-3.6V, SOT-953(fSV) | 0In Stock | Reel | ||||||||||||||||||
0In Stock | OR | 2 Gate | WZ | 4 Input | 2 Output | 32 mA | - 32 mA | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74AUP1T58GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T58GW/SOT363/SC-88 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 4.9 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280466125 | |||
Mfr: 74AUP1G00GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G00GM/SOT886/XSON6 | 0In Stock | NAND | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 17.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278996115 | |||
Mfr: 74AHCT08BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT08BQ/SOT762/DHVQFN14 | 0In Stock | AND | 4 Gate | AHCT | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 7.9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285533115 | |||
Mfr: 74LVC2G86GT,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G86GT/SOT833/XSON8 | 0In Stock | XOR | 2 Gate | LVC | 4 Input | XSON-8 | 2 Output | 32 mA | - 32 mA | 4.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278927115 |