Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHC1G09GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G09GV/SOT753/SO5 | 0In Stock | AND | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285716125 | |||
Mfr: 74AUP1G02GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G02GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 19.9 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279001132 | ||||
0In Stock | AND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714270653 | ||||
Mfr: 74HCT1G02GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G02GV/SOT753/SO5 | 0In Stock | NOR | 1 Gate | HCT | 2 Input | SC-74A-5 | 1 Output | 2 mA | - 2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272016125 | |||
Mfr: 74LVC1G57GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G57GM/SOT886/XSON6 | 0In Stock | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 3.8 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277211132 | ||||
0In Stock | XOR | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3.4 mA | - 3.4 mA | 30 ns | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Reel | 933372820653 | ||||
Mfr: 74HCT03PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT03PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186250118 | |||
Mfr: 74HC2G02DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G02DC/SOT765/VSSOP8 | 0In Stock | NOR | 2 Gate | HC | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 20 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274814125 | |||
Mfr: 74LVC132AD,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC132AD/SOT108/SO14 | 0In Stock | NAND | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282821118 | |||
Mfr: 74HCT132PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT132PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 17 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935187310118 | |||
Mfr: 74HCT00BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT00BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | HCT | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273697115 | |||
Mfr: 74HC02BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC02BQ-Q100/SOT762/DHVQFN14 | 0In Stock | NOR | 4 Gate | HC | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298719115 | ||
Mfr: 74AHC1G86GW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G86GW-Q100/SOT353/UMT5 | 0In Stock | AHC | TSSOP-5 | SMD/SMT | AEC-Q100 | Reel | 935298627125 | |||||||||||||
Mfr: 74HC27PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC27PW/SOT402/TSSOP14 | 0In Stock | NOR | 3 Gate | HC | 9 Input | TSSOP-14 | 3 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935189010118 | |||
Mfr: 74AUP1G38GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G38GS/SOT1202/X2SON6 | 0In Stock | NAND | 2 Gate | AUP | XSON-6 | 13.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292866132 | ||||||||
Not Available Online | AND | 4 Gate | HC | 8 Input | PDIP-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | Through Hole | Reel | |||||
Mfr: 74LVC1G10GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G10GM/SOT886/XSON6 | 0In Stock | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 3 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284946132 | ||||
Mfr: 74AUP1G08GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G08GM/SOT886/XSON6 | 0In Stock | AND | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279021115 | |||
0In Stock | AND | 3 Gate | LVC | 9 Input | SOIC-14 | 3 Output | 24 mA | - 24 mA | 7.2 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935205910118 | ||||
0In Stock | NAND | 1 Gate | 7UL1T | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 4.4 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74HCT00BZZ TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT00BZ/SOT8014/DHXQFN14 | 0In Stock | NAND | 4 Gate | 74HCT | 8 Input | DHXQFN-14 | 4 Output | 12 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692213147 | |||||
Mfr: 74AUP1G32GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G32GW/SOT353/UMT5 | 0In Stock | OR | 1 Gate | AUP | 2 Input | TSSOP-5 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279026125 | |||
Mfr: 74HC1G08GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G08GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | HC | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245670125 | |||
Mfr: 74HCT1G32GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G32GV/SOT753/SO5 | 0In Stock | OR | 1 Gate | HCT | 2 Input | SC-74A-5 | 1 Output | 2.6 mA | - 2.6 mA | 27 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272009125 | |||
Mfr: 74AUP2G32GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G32GN/SOT1116/X2SON8 | 0In Stock | AUP | XSON-8 | SMD/SMT | Reel | 935292226115 |