Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AND | 3 Gate | HCT | 9 Input | SOIC-14 | 3 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714370653 | ||||
Mfr: 74LVC1G00GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G00GV/SOT753/SO5 | 0In Stock | NAND | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272027125 | |||
Mfr: 74LVC86APW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC86APW/SOT402/TSSOP14 | 0In Stock | XOR | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 6 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250110118 | |||
0In Stock | AND | 4 Gate | LVT | 2 Input | SOIC-14 | 1 Output | 32 mA | - 20 mA | 3.4 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935209020118 | ||||
Mfr: 74LVC2G08DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G08DC/SOT765/VSSOP8 | 0In Stock | AND | 2 Gate | LVC | 4 Input | VSSOP-8 | 2 Output | 32 mA | - 32 mA | 4.8 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274766125 | |||
Mfr: 74AHCT132D,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT132D/SOT108/SO14 | 0In Stock | NAND | 4 Gate | AHCT | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262995118 | |||
0In Stock | NAND | 4 Gate | AHC | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 4.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262989118 | ||||
Mfr: 74AUP2G08GT,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G08GT/SOT833/XSON8 | 0In Stock | AND | 2 Gate | AUP | 4 Input | XSON-6 | 2 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280712115 | |||
Mfr: 74AUP1G00GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G00GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 20.1 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278996132 | ||||
Mfr: 74LVC1G08GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GM/SOT886/XSON6 | 0In Stock | AND | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277188115 | |||
Mfr: 74LVC1G57GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G57GV/SOT457/SC-74 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935276073125 | |||
Mfr: 74LVC1G08GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GM/SOT886/XSON6 | 0In Stock | AND | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 2.1 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277188132 | |||
Mfr: 74HC32PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC32PW-Q100/SOT402/TSSOP14 | 0In Stock | HC | TSSOP-14 | AEC-Q100 | Reel | 935298924118 | ||||||||||||||
Mfr: 74LVC1G27GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G27GW/SOT363/SC-88 | 0In Stock | NOR | 1 Gate | LVC | 3 Input | TSSOP-6 | 1 Output | 32 mA | - 32 mA | 4.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935297278125 | |||
Mfr: 74HC1G08GV-Q100,12 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G08GV-Q100/SOT753/SO5 | 0In Stock | AND | 1 Gate | HC | 2 Input | SC-74A-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298484125 | ||
Mfr: 74LV08PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LV08PW-Q100/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | LV | 8 Input | TSSOP-14 | 4 Output | 12 mA | - 12 mA | 14 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935299071118 | ||
Mfr: 74HCT02BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT02BQ-Q100/SOT762/DHVQFN14 | 0In Stock | NOR | 4 Gate | HCT | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298723115 | ||
0In Stock | NOR | 1 Gate | 7UL1G | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 31.8 ns | 900 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AUP1G98GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G98GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 21 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279965132 | ||||
Mfr: 74LVC1G57GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G57GM/SOT886/XSON6 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277211115 | |||
Mfr: 74LVC2G38GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G38GS/SOT1203/X2SON8 | 0In Stock | LVC | XSON-8 | 10.8 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292385115 | |||||||||
Mfr: 74AHC1G08GV-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G08GV-Q100/SOT753/SO5 | 0In Stock | AND | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298622125 | ||
0In Stock | NAND | 1 Gate | AHCT | 8 Input | SOIC-14 | 1 Output | 8 mA | - 8 mA | 4.7 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935264184118 | ||||
Mfr: 74LVC1G08GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GV/SOT753/SO5 | 0In Stock | AND | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272011125 | |||
Mfr: 74LVC1G11GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G11GM/SOT886/XSON6 | 0In Stock | AND | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279532115 |