Logic Gates
3,060 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OR | 2 Gate | AUP | XSON-8 | 16.8 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292786115 | |||||||||
0In Stock | Configurable | AUP | XSON-6 | 23 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292873132 | ||||||||||
0In Stock | NOR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298721118 | |||
Mfr: TC7SET08F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates TTL LEVEL INPUT AND L-MOS | 0In Stock | AND | 1 Gate | SET | 2 Input | SSOP5-P-0.95 | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | NAND | 4 Gate | LCX | 8 Input | 4 Output | 24 mA | - 24 mA | 6 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | NAND | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174110118 | ||||
0In Stock | NOR | 3 Gate | HC | 9 Input | SOIC-14 | 3 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714170653 | ||||
Mfr: 7UL1T08FU,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS Vcc=2.3-3.6V 2-Input AND Gate | 0In Stock | AND | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 3.2 ns | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | NAND | 2 Gate | WH | 4 Input | 2 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | NAND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298902118 | |||
0In Stock | HCT | TSSOP-14 | AEC-Q100 | Reel | 935298889118 | |||||||||||||||
0In Stock | NOR | 3 Gate | HCT | 3 Input | TSSOP-14 | 1 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935189580118 | ||||
0In Stock | LVC | XSON-6 | 10.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292893132 | ||||||||||
0In Stock | AND | 1 Gate | LVC | 2 Input | X2SON-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935298378125 | ||||
0In Stock | NOR | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 4.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935297284132 | ||||||
0In Stock | NOR | 1 Gate | AUP | 2 Input | X2SON-5 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935298354125 | ||||
0In Stock | AND | 2 Gate | WZ | 2 Input | SSOP-8 | 1 Output | 32 mA | - 32 mA | 4.8 ns | 1.65 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 22.6 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279059132 | |||||
0In Stock | NAND | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 6.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279032132 | ||||
0In Stock | NAND | 2 Gate | AUP | 4 Input | XSON-8 | 2 Output | 4 mA | - 4 mA | 20.1 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280707115 | ||||
0In Stock | NOR | 2 Gate | AUP | 4 Input | VSSOP-8 | 2 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280708125 | ||||
0In Stock | OR | 2 Gate | AUP | 4 Input | XSON-8 | 2 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280714115 | ||||
0In Stock | 4 Gate | AHC | 2 Input | DHVQFN-14 | 1 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285534115 | |||||
0In Stock | AND | 2 Gate | HCT | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 36 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274804125 | ||||
0In Stock | 4 Gate | LV | 2 Input | TSSOP-14 | 1 Output | 12 mA | - 12 mA | 65 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935230100118 |