Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AND | 1 Gate | TTL | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289877125 | ||||
Mfr: TC7SET00F(TE85L,JF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates 2 Input NAND Gate 4.2ns VCC 5V 15pF | 0In Stock | SET | Reel | |||||||||||||||||
Mfr: 74AUP1G08GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G08GS/SOT1202/X2SON6 | 0In Stock | AND | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292833132 | |||
Mfr: 74AUP1G11GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G11GN/SOT1115/X2SON6 | 0In Stock | AND | 3 Gate | AUP | XSON-6 | 18.9 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291721132 | ||||||||
Mfr: 74LVC2G38GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G38GN/SOT1116/X2SON8 | 0In Stock | LVC | XSON-8 | SMD/SMT | Reel | 935292245115 | ||||||||||||||
Mfr: 74LVC1G00GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G00GN/SOT1115/X2SON6 | 0In Stock | NAND | 1 Gate | LVC | XSON-6 | 10.5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935291768132 | |||||||
0In Stock | AND | 2 Gate | W | 4 Input | SSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74HC2G00DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G00DC/SOT765/VSSOP8 | 0In Stock | NAND | 2 Gate | HC | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 20 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274812125 | |||
Mfr: 74AHC2G32DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC2G32DP/SOT505/TSSOP8 | 0In Stock | OR | 2 Gate | AHC | 4 Input | TSSOP-8 | 2 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274667125 | |||
Mfr: 74LVC86ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC86ABQ/SOT762/DHVQFN14 | 0In Stock | XOR | 4 Gate | LVC | 8 Input | DHVQFN-14 | 4 Output | 24 mA | - 24 mA | 6 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274925115 | |||
Mfr: 74LVC1G11GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G11GV/SOT457/SC-74 | 0In Stock | AND | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277224125 | |||
Mfr: 74AHCT132BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT132BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | AHCT | 2 Input | DHVQFN-14 | 1 Output | 8 mA | - 8 mA | 3.5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278806115 | |||
Mfr: 74AHCT2G32DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT2G32DC/SOT765/VSSOP8 | 0In Stock | OR | 2 Gate | AHCT | 2 Input | VSSOP-8 | 1 Output | 8 mA | - 8 mA | 3.3 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275133125 | |||
0In Stock | OR | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 5 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250060118 | ||||
0In Stock | OR | 4 Gate | ABT | 8 Input | SOIC-14 | 4 Output | 20 mA | - 15 mA | 2.3 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935208700118 | ||||
Mfr: 74ABT08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74ABT08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | ABT | 2 Input | TSSOP-14 | 1 Output | 20 mA | - 15 mA | 2.4 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935207100118 | |||
Mfr: 74AUP1G08GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G08GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 19.4 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279021132 | ||||
Mfr: 74AUP1G132GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G132GW/SOT353/UMT5 | 0In Stock | NAND | 1 Gate | AUP | 2 Input | TSSOP-5 | 1 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279058125 | |||
Mfr: 74AUP1G386GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G386GW/SOT363/SC-88 | 0In Stock | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 21.6 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280005125 | ||||
Mfr: 74HC1G86GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G86GV/SOT753/SO5 | 0In Stock | XOR | 1 Gate | HC | 2 Input | SC-74A-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272032125 | |||
0In Stock | AND | 2 Gate | HC | 8 Input | SOIC-14 | 2 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933756870653 | ||||
0In Stock | NOR | 4 Gate | ALVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 2.2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935269712118 | ||||
Mfr: 74ALVC08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74ALVC08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | ALVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935269717118 | |||
Mfr: 74ALVC32PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74ALVC32PW/SOT402/TSSOP14 | 0In Stock | OR | 4 Gate | ALVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935269729118 | |||
Mfr: 74HCT00PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT00PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935182810118 |