SMD - Logic Gates
771 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NOR | 2 Gate | LVC | 4 Input | XSON-8 | 2 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278919115 | ||||
0In Stock | NOR | 4 Gate | AHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262693118 | ||||
0In Stock | NAND | 4 Gate | LVC | 8 Input | DHVQFN-14 | 4 Output | 24 mA | - 24 mA | 5.1 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273496115 | ||||
0In Stock | AND | 4 Gate | ABT | 8 Input | SOIC-14 | 4 Output | 20 mA | - 15 mA | 2.4 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935207050118 | ||||
0In Stock | NAND | 3 Gate | LVC | 3 Input | TSSOP-14 | 1 Output | 24 mA | - 24 mA | 3.9 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935260748118 | ||||
0In Stock | NOR | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272025125 | ||||
0In Stock | NAND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 17 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714140653 | ||||
0In Stock | NAND | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 2.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277186132 | ||||
0In Stock | AND | 4 Gate | ALVC | 8 Input | DHVQFN-14 | 4 Output | 24 mA | - 24 mA | 2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935273691115 | ||||
0In Stock | XOR | 1 Gate | SZ | 2 Input | 1 Output | 32 mA | - 32 mA | 2.9 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | OR | 1 Gate | AHC | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298648125 | |||
0In Stock | OR | 1 Gate | SH | 2 Input | SSOP5-P-0.65A | 1 Output | 8 mA | - 8 mA | 3.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | Configurable | AUP | XSON-6 | 22.6 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292867132 | ||||||||||
0In Stock | Configurable | AUP | XSON-6 | 23 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291748132 | ||||||||||
0In Stock | Configurable | AUP | XSON-6 | 23 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292873132 | ||||||||||
0In Stock | Configurable | AUP | XSON-6 | 23.3 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292874132 | ||||||||||
0In Stock | NAND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 17 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935187310118 | ||||
0In Stock | NAND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186250118 | ||||
0In Stock | AND | 3 Gate | LVC | 9 Input | SOIC-14 | 3 Output | 24 mA | - 24 mA | 7.2 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935205910118 | ||||
0In Stock | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | 2.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277194132 | ||||||
0In Stock | NAND | 1 Gate | AHCT | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262749125 | ||||
0In Stock | XOR | 4 Gate | AHCT | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935263555118 | ||||
0In Stock | NOR | 4 Gate | LCX | 8 Input | TSSOP-B-14 | 4 Output | 24 mA | - 24 mA | 6 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | AND | 2 Gate | HCT | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 36 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271869125 | ||||
0In Stock | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 3 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282686132 |