SMD - Logic Gates
771 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NAND | 2 Gate | AUP | 4 Input | VSSOP-8 | 2 Output | 4 mA | - 4 mA | 6.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280715125 | ||||
0In Stock | NOR | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279001115 | ||||
0In Stock | AND, OR | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.3 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280617115 | ||||
0In Stock | AND, OR | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.3 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280619115 | ||||
0In Stock | NAND | 1 Gate | AUP | 2 Input | TSSOP-5 | 1 Output | 4 mA | - 4 mA | 6.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279031125 | ||||
0In Stock | NOR | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714160653 | ||||
0In Stock | OR | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279027115 | ||||
0In Stock | AND | 4 Gate | LVT | 2 Input | SOIC-14 | 1 Output | 32 mA | - 20 mA | 3.4 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935209020118 | ||||
0In Stock | NAND | 4 Gate | AHC | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 4.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262989118 | ||||
0In Stock | NAND | 4 Gate | AHCT | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 3.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262996118 | ||||
0In Stock | NAND | 2 Gate | LVC | 4 Input | VSSOP-8 | 2 Output | 32 mA | - 32 mA | 4.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275224125 | ||||
0In Stock | OR | 4 Gate | ABT | 8 Input | SOIC-14 | 4 Output | 20 mA | - 15 mA | 2.3 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935208700118 | ||||
0In Stock | NAND | 3 Gate | LVC | 9 Input | SOIC-14 | 3 Output | 24 mA | - 24 mA | 6.6 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935260743118 | ||||
0In Stock | NOR | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277187115 | ||||
0In Stock | XOR | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274998125 | ||||
0In Stock | AND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714350653 | ||||
0In Stock | OR | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280752115 | ||||
0In Stock | NOR | 4 Gate | ALVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 2.2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935269712118 | ||||
0In Stock | AND | 4 Gate | ALVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935269716118 | ||||
0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 20.9 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279963132 | |||||
0In Stock | XOR | 4 Gate | LVC | 8 Input | DHVQFN-14 | 4 Output | 24 mA | - 24 mA | 6 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274925115 | ||||
0In Stock | NAND | 4 Gate | AHCT | 2 Input | DHVQFN-14 | 1 Output | 8 mA | - 8 mA | 3.5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278806115 | ||||
0In Stock | NOR | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 5.5 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935249990118 | ||||
0In Stock | AND | 4 Gate | LVC | 8 Input | DHVQFN-14 | 4 Output | 24 mA | - 24 mA | 4.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273545115 | ||||
0In Stock | NAND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933748640653 |