Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G11GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G11GM/SOT886/XSON6 | 0In Stock | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 3 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279532132 | ||||
0In Stock | AND | 3 Gate | 4000B | 9 Input | SOIC-14 | 3 Output | 3 mA | - 3 mA | 20 ns | 3 V | 15 V | - 40 C | + 85 C | SMD/SMT | Reel | 933373040653 | ||||
Mfr: 74LVC1G00GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G00GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 10.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292448132 | |||||||||
Mfr: 74AHCT1G08GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G08GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | AHCT | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262754125 | |||
Mfr: 74HCT02PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT02PW/SOT402/TSSOP14 | 0In Stock | NOR | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186240118 | |||
Mfr: TC74HC32AF(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 6ns 4mA 2.0 to 6.0V | 0In Stock | OR | 4 Gate | HC | 8 Input | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74AUP1G09GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G09GM/SOT886/XSON6 | 0In Stock | AND | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 6.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935288303132 | |||
0In Stock | OR | 4 Gate | VHCT | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 4.3 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289547118 | ||||
Mfr: 74LVC1G08GV-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GV-Q100/SOT753/SO5 | 0In Stock | AND | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298475125 | ||
Mfr: 74LVC1G11GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G11GN/SOT1115/X2SON6 | 0In Stock | AND | 3 Gate | LVC | XSON-6 | 21.5 ns | - 500 mV | 500 mV | + 125 C | SMD/SMT | Reel | 935291776132 | ||||||||
Mfr: 74AUP1G11GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G11GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 16.8 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280746132 | ||||
Mfr: 74AUP1G3208GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G3208GM/SOT886/XSON6 | 0In Stock | AND, OR | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.3 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280617115 | |||
0In Stock | NAND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933713370653 | ||||
Mfr: TC74ACT32P(F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 4.5ns 24mA 4.5 to 5.5V | 0In Stock | OR | 4 Gate | ACT | 8 Input | 4 Output | 24 mA | - 24 mA | 4.5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | |||||
Mfr: 74HC2G00DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G00DP/SOT505/TSSOP8 | 0In Stock | NAND | 2 Gate | HC | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 20 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935270082125 | |||
Mfr: 74HCT132PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT132PW-Q100/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 17 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298741118 | ||
0In Stock | NAND | 1 Gate | SH | 2 Input | SSOP5-P-0.95 | 1 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 7UL1G02FS,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS Vcc=0.9-3.6V 2-Input NOR Gate | 0In Stock | NOR | 1 Gate | LVP | 2 Input | SOT-953-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74AHCT132PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT132PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | AHCT | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 3.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262996118 | |||
Mfr: 74AUP1T97GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T97GM/SOT886/XSON6 | 0In Stock | AUP | XSON-6 | 8.4 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280469132 | |||||||||
Mfr: 74AUP2G86GT,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G86GT/SOT833/XSON8 | 0In Stock | XOR | 2 Gate | AUP | 4 Input | XSON-6 | 2 Output | 4 mA | - 4 mA | 4.4 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280725115 | |||
Mfr: 74HC2G32DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G32DC/SOT765/VSSOP8 | 0In Stock | OR | 2 Gate | HC | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274823125 | |||
0In Stock | NAND | 4 Gate | 74HC | 8 Input | DHXQFN-14 | 4 Output | 25 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692210147 | ||||||
0In Stock | NAND | 1 Gate | 7UL1G | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 31.8 ns | 900 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74HC02BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC02BQ/SOT762/DHVQFN14 | 0In Stock | NOR | 4 Gate | HC | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935287795115 |