Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LV1T08GW-Q100H TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LV1T08GW-Q100/SOT353/UMT5 | 0In Stock | AND | 1 Gate | 74LV | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 7.6 ns | 1.6 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 935691915125 | ||||
Mfr: 7UL1G86FU,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS Gate Exclusive OR Vcc=0.9-3.6V | 0In Stock | XOR | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74LVC1G27GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G27GM/SOT886/XSON6 | 0In Stock | NOR | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 4.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935297282115 | |||
0In Stock | AND | 1 Gate | SH | 2 Input | SSOP5-P-0.95 | 1 Output | 8 mA | - 8 mA | 4.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | NAND | 4 Gate | VHCT | 8 Input | 4 Output | 8 mA | - 8 mA | 5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: 74AUP1G02GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G02GS/SOT1202/X2SON6 | 0In Stock | NOR | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292826132 | |||
Mfr: 74LVC1G32GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GX/SOT1226/X2SON5 | 0In Stock | LVC | X2SON-5 | SMD/SMT | Reel | 935298226125 | ||||||||||||||
Mfr: TC7SET32FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates TTL LEVEL INPUT OR L-MOS | 0In Stock | OR | 1 Gate | SET | 2 Input | SSOP5-P-0.65A | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74HC1G00GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G00GZ/SOT8065/XSON5 | 0In Stock | NAND | 1 Gate | 74HC | 2 Input | XSON-5 | 1 Output | 2.6 mA | - 2.6 mA | 135 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691667315 | |||
Mfr: 74AHC2G00DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC2G00DP/SOT505/TSSOP8 | 0In Stock | NAND | 2 Gate | AHC | 4 Input | TSSOP-8 | 2 Output | 8 mA | - 8 mA | 4.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274678125 | |||
Mfr: 74HCT30PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT30PW/SOT402/TSSOP14 | 0In Stock | NAND | 1 Gate | HCT | 8 Input | TSSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 12 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935189600118 | |||
Mfr: 74LVC1G99GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G99GS/SOT1203/X2SON8 | 0In Stock | LVC | XSON-8 | 38.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292796115 | |||||||||
Mfr: 74HCT32D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT32D-Q100/SOT108/SO14 | 0In Stock | HCT | SOIC-14 | AEC-Q100 | Reel | 935298919118 | ||||||||||||||
0In Stock | AND | 1 Gate | SH | 2 Input | 1 Output | 8 mA | - 8 mA | 3.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | OR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714310653 | ||||
Mfr: 74AUP1G58GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G58GW/SOT363/SC-88 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279959125 | |||
Mfr: 74HCT32BZZ TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT32BZ/SOT8014/DHXQFN14 | 0In Stock | OR | 4 Gate | HCT | 2 Input | DHXQFN-14 | 4 Output | 0 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692214147 | ||||||
0In Stock | XOR | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 14 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714040653 | ||||
Mfr: 74HCT08PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT08PW-Q100/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298754118 | ||
Mfr: 74LVC1G38GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G38GV/SOT753/SO5 | 0In Stock | NAND | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 4.9 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935276662125 | |||
Mfr: 74HC1G02GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G02GW/SOT353/UMT5 | 0In Stock | NOR | 1 Gate | HC | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245630125 | |||
Mfr: 74AUP2G132DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G132DC/SOT765/VSSOP8 | 0In Stock | NAND | 2 Gate | AUP | 4 Input | VSSOP-8 | 2 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280732125 | |||
Mfr: 74AHCT00BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT00BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | AHCT | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 4.5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285535115 | |||
Mfr: 74LVC1G332GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G332GV/SOT457/SC-74 | 0In Stock | OR | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282687125 | |||
0In Stock | NOR | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 5.5 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935249990118 |