SMD - Logic Gates
771 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | XOR | 1 Gate | LVC | 2 Input | XSON-8 | 1 Output | 12.4 ns | 1.65 V | 5.5 V | + 125 C | SMD/SMT | Reel | 935292387115 | |||||||
0In Stock | OR | 2 Gate | HCT | 2 Input | VSSOP-8 | 1 Output | 4 mA | - 4 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274826125 | ||||
0In Stock | AND | 4 Gate | AHCT | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262677118 | ||||
0In Stock | OR | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935268381125 | ||||
0In Stock | NAND | 2 Gate | LVC | 4 Input | TSSOP-8 | 2 Output | 32 mA | - 32 mA | 4.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273581125 | ||||
0In Stock | XOR | 1 Gate | HCT | 2 Input | SC-74A-5 | 1 Output | 2.6 mA | - 2.6 mA | 27 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272017125 | ||||
0In Stock | NAND | 1 Gate | HCT | 8 Input | SOIC-14 | 1 Output | 5.2 mA | - 5.2 mA | 12 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933756930653 | ||||
0In Stock | XOR | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 14 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935185850118 | ||||
0In Stock | NOR | 4 Gate | AHCT | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262690118 | ||||
0In Stock | Configurable | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935293193132 | ||||
0In Stock | NAND | 3 Gate | HCT | 9 Input | TSSOP-14 | 3 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186270118 | ||||
0In Stock | NAND | 1 Gate | AHCT | 8 Input | SOIC-14 | 1 Output | 8 mA | - 8 mA | 4.7 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935264184118 | ||||
0In Stock | Configurable | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935293189125 | ||||
0In Stock | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 3 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279532132 | |||||
0In Stock | NOR | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186240118 | ||||
0In Stock | AND | 2 Gate | W | 4 Input | SSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | AND | 3 Gate | HCT | 9 Input | SOIC-14 | 3 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714370653 | ||||
0In Stock | AND | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298475125 | |||
0In Stock | AND | 4 Gate | LV | 8 Input | TSSOP-14 | 4 Output | 12 mA | - 12 mA | 14 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174280118 | ||||
0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 19.4 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279021132 | |||||
0In Stock | OR | 3 Gate | HCT | 9 Input | SOIC-14 | 3 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714200653 | ||||
0In Stock | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 21.6 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280005125 | |||||
0In Stock | NAND | 1 Gate | HC | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245610125 | ||||
0In Stock | NOR | 1 Gate | HC | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245630125 | ||||
0In Stock | NAND | 1 Gate | HCT | 2 Input | SC-74A-5 | 1 Output | 2.6 mA | - 2.6 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272012125 |