Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G86GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G86GN/SOT1115/X2SON6 | 0In Stock | OR | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935291794132 | |||
Mfr: 74AUP1G08GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G08GN/SOT1115/X2SON6 | 0In Stock | AND | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935291718132 | |||
Mfr: 74AUP1G132GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G132GN/SOT1115/X2SON6 | 0In Stock | NAND | 2 Gate | AUP | XSON-6 | 22.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291724132 | ||||||||
Mfr: 74AUP1G332GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G332GS/SOT1202/X2SON6 | 0In Stock | OR | 3 Gate | AUP | XSON-6 | 17.6 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292861132 | ||||||||
Mfr: 74HC32D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC32D-Q100/SOT108/SO14 | 0In Stock | OR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298923118 | ||
Mfr: 74HC00BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC00BQ-Q100/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | HC | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298683115 | ||
0In Stock | NOR | 1 Gate | SH | 2 Input | SSOP5-P-0.65A | 1 Output | 8 mA | - 8 mA | 3.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LCX08FT(AE) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates Low Voltage CMOS Logic IC Series | 0In Stock | AND | 4 Gate | LCX | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 6.5 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LCX08FT | |||
0In Stock | AND | 1 Gate | SZ | 2 Input | SOT-553-5 | 1 Output | 32 mA | - 32 mA | 2.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | XOR | 1 Gate | SZ | 2 Input | 1 Output | 32 mA | - 32 mA | 2.9 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: TC74VHC00FK(EL,K) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 3.7ns 8mA 2.0 to 5.5V | 0In Stock | NAND | 4 Gate | VHC | 8 Input | VSSOP-20 | 4 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74AUP1G86GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G86GS/SOT1202/X2SON6 | 0In Stock | XOR | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.4 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292872132 | |||
Mfr: 74AUP2G08GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G08GS/SOT1203/X2SON8 | 0In Stock | AND | 2 Gate | AUP | 4 Input | XSON-8 | 2 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292781115 | |||
Mfr: 74LVC2G08GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G08GN/SOT1116/X2SON8 | 0In Stock | LVC | XSON-8 | SMD/SMT | Reel | 935292238115 | ||||||||||||||
Mfr: 74AUP1G57GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G57GM/SOT886/XSON6 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.9 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279958132 | |||
Mfr: 74AUP2G32DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G32DC/SOT765/VSSOP8 | 0In Stock | OR | 2 Gate | AUP | 4 Input | VSSOP-8 | 2 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280713125 | |||
Mfr: 74ALVC00BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74ALVC00BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | ALVC | 2 Input | DHVQFN-14 | 1 Output | 24 mA | - 24 mA | 2.1 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935273669115 | |||
0In Stock | AND | 4 Gate | AHC | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 3.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262678118 | ||||
0In Stock | AND | 4 Gate | 4 Input | SSOP-B-14 | 4 Output | 8 mA | - 8 mA | 15 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: 74LCX02FT(AJ) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates Low voltage CMOS Logic IC | 0In Stock | NOR | 4 Gate | LCX | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 6 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74AUP1G08GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G08GZ/SOT8065/XSON5 | 0In Stock | AND | CMOS | 2 Input | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691526315 | |||||||||
Mfr: 74VHCT02PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHCT02PW/SOT402/TSSOP14 | 0In Stock | NOR | 4 Gate | VHCT | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289663118 | |||
Mfr: 74HC11PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC11PW/SOT402/TSSOP14 | 0In Stock | AND | 3 Gate | HC | 9 Input | TSSOP-14 | 3 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186360118 | |||
0In Stock | SZ | Reel | ||||||||||||||||||
Mfr: 74LVC1G32GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935288985132 |