SMD - Logic Gates
771 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC74HC00AFELF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 6.0ns 4mA 2.0 to 6.0V | 0In Stock | NAND | 4 Gate | HC | 8 Input | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | OR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC32D | ||||
0In Stock | OR | 2 Gate | WZ | 4 Input | 2 Output | 32 mA | - 32 mA | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | OR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298923118 | |||
0In Stock | AND | 4 Gate | AHC | 8 Input | DHXQFN-14 | 4 Output | 5.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692190147 | ||||||
0In Stock | OR | 4 Gate | 74LVC | 8 Input | DHXQFN-14 | 1 Output | 10 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692219147 | ||||||
0In Stock | OR | 3 Gate | AUP | XSON-6 | 17.6 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292861132 | |||||||||
Mfr: 7UL1G32FS,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS Vcc=0.9-3.6V 2-Input OR Gate | 0In Stock | OR | 1 Gate | LVP | 2 Input | SOT-953-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | NOR | 3 Gate | HC | 9 Input | DHVQFN-14 | 3 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935283678115 | ||||
0In Stock | AND | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 4.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935299055118 | |||
0In Stock | NAND | 2 Gate | HC | 8 Input | TSSOP-14 | 2 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935188990118 | ||||
0In Stock | XOR | 1 Gate | XC7 | 2 Input | TSOP-5 | 1 Output | 8 mA | - 8 mA | 4.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289925125 | ||||
0In Stock | NOR | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 4.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935297283132 | ||||||
0In Stock | NOR | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 4.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935297276125 | ||||||
0In Stock | OR | CMOS | 2 Input | 3.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691638315 | |||||||||
Mfr: TC7SET00FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates TTL LEVEL INPUT NAND L-MOS | 0In Stock | NAND | 1 Gate | SET | 2 Input | SSOP5-P-0.65A | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | AND | 1 Gate | AUP | 2 Input | TSSOP-5 | 1 Output | 4 mA | - 4 mA | 6.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935288302125 | ||||
0In Stock | AND | 2 Gate | VHC | 8 Input | TSSOP-14 | 2 Output | 8 mA | - 8 mA | 3.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
Mfr: 7UL1G86FU,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS Gate Exclusive OR Vcc=0.9-3.6V | 0In Stock | XOR | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | AND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298754118 | |||
0In Stock | OR | 2 Gate | AHC | 4 Input | TSSOP-8 | 2 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274667125 | ||||
0In Stock | AND | 1 Gate | HC | 2 Input | SC-74A-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272015125 | ||||
0In Stock | NOR | 1 Gate | HC | 2 Input | SC-74A-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272031125 | ||||
0In Stock | AND | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292897132 | ||||
0In Stock | AND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298753118 |