Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G08GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GZ/SOT8065/XSON5 | 0In Stock | AND | CMOS | 2 Input | 3.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691521315 | ||||||||
Mfr: 74AHCT1G08GZ-Q10YL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G08GZ-Q100/SOT8065/XSON | 0In Stock | AND | AHCT | 2 V | 6 V | Reel | 935691698315 | |||||||||||||
Mfr: 74HCT30PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT30PW/SOT402/TSSOP14 | 0In Stock | NAND | 1 Gate | HCT | 8 Input | TSSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 12 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935189600118 | |||
0In Stock | NAND | 3 Gate | LVC | 9 Input | SOIC-14 | 3 Output | 24 mA | - 24 mA | 6.6 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935260743118 | ||||
Mfr: 74AUP1G386GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G386GW/SOT363/SC-88 | 0In Stock | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 21.6 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280005125 | ||||
Mfr: 74AHCT00BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT00BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | AHCT | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 4.5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285535115 | |||
Mfr: 74HC2G86DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G86DC/SOT765/VSSOP8 | 0In Stock | XOR | 2 Gate | HC | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274825125 | |||
Mfr: 74HCT4075D,653 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT4075D/SOT108/SO14 | 0In Stock | OR | 3 Gate | HCT | 9 Input | SOIC-14 | 3 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714200653 | |||
Mfr: 74AHC2G32DP,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AHC2G32DP/SOT505/TSSOP8 | Not Available Online | OR | 2 Gate | AHC | 4 Input | TSSOP-8 | 2 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274667125 | |||
Not Available Online | AND | 4 Gate | HC | 8 Input | PDIP-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | Through Hole | Reel | |||||
Mfr: 74AUP1G32GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G32GS/SOT1202/X2SON6 | 0In Stock | OR | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292859132 | |||
Mfr: 74AUP1G38GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G38GS/SOT1202/X2SON6 | 0In Stock | NAND | 2 Gate | AUP | XSON-6 | 13.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292866132 | ||||||||
Mfr: 74AUP1T97GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T97GS/SOT1202/X2SON6 | 0In Stock | AUP | XSON-6 | 7.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292881132 | ||||||||||
Mfr: TC74VCX08FTEL TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 2.8ns 24mA 1.2 to 3.6V | 0In Stock | AND | 4 Gate | VCX | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 2.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Not Available Online | AND | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | OR | 4 Gate | 74VHC | 2 Input | VSSOP-14 | 4 Output | 8 mA | - 8 mA | 3.8 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC74AC00FTEL TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 3.8ns 24mA 2.0 to 5.5V | 0In Stock | NAND | 4 Gate | AC | 8 Input | 4 Output | 24 mA | - 24 mA | 3.8 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | NOR | 2 Gate | WH | 4 Input | 2 Output | 8 mA | - 8 mA | 3.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | AND | 2 Gate | WZ | 4 Input | 2 Output | 32 mA | - 32 mA | 2.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74AHC1G09GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G09GV/SOT753/SO5 | 0In Stock | AND | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285716125 | |||
Mfr: 74AHCT86PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT86PW/SOT402/TSSOP14 | 0In Stock | XOR | 4 Gate | AHCT | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935263555118 | |||
Mfr: 74AUP1G32GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G32GW/SOT353/UMT5 | 0In Stock | OR | 1 Gate | AUP | 2 Input | TSSOP-5 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279026125 | |||
Mfr: 74AUP1G97GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G97GM/SOT886/XSON6 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.9 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279963115 | |||
Mfr: 74AHC2G08DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC2G08DC/SOT765/VSSOP8 | 0In Stock | AND | 2 Gate | AHC | 4 Input | VSSOP-8 | 2 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275125125 | |||
Mfr: 74HC1G08GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G08GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | HC | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245670125 |