SMD - Logic Gates
771 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NAND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298903118 | |||
0In Stock | AND | 1 Gate | 74LVC | 8 Input | VQFN-14 | 4 Output | 24 mA | - 24 mA | 11 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692168147 935690000000 | ||||
0In Stock | NOR | 2 Gate | LVC | 4 Input | XSON-8 | 2 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292371115 | ||||
0In Stock | NOR | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298725118 | |||
0In Stock | NAND | 2 Gate | VHC | 8 Input | TSSOP-14 | 2 Output | 8 mA | - 8 mA | 3.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
0In Stock | NAND | 1 Gate | LVP | 2 Input | USV-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | OR | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | NOR | 1 Gate | SZ | 2 Input | SSOP5-P-0.65A | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | AND | 2 Gate | HC | 8 Input | TSSOP-14 | 2 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935290399118 | ||||
0In Stock | NOR | 4 Gate | VHCT | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289661118 | ||||
0In Stock | OR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714310653 | ||||
Mfr: TC7SET32FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates TTL LEVEL INPUT OR L-MOS | 0In Stock | OR | 1 Gate | SET | 2 Input | SSOP5-P-0.65A | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | AND | 1 Gate | TTL | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289877125 | ||||
0In Stock | AND | 1 Gate | 74LV | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 7.6 ns | 1.6 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 935691915125 | |||||
0In Stock | AND | 2 Gate | LVC | 4 Input | XSON-8 | 2 Output | 32 mA | - 32 mA | 4.8 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292382115 | ||||
0In Stock | OR | 2 Gate | HC | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274823125 | ||||
0In Stock | NAND | 2 Gate | HC | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 20 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935270082125 | ||||
0In Stock | OR | 3 Gate | HC | 9 Input | SOIC-14 | 3 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714190653 | ||||
0In Stock | NOR | 4 Gate | HCT | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298723115 | |||
0In Stock | NAND | 4 Gate | VHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
0In Stock | NAND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298737118 | |||
0In Stock | OR | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292859132 | ||||
0In Stock | OR | 4 Gate | HC | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273688115 | ||||
0In Stock | NAND | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298738118 | |||
0In Stock | AND | 1 Gate | S | 2 Input | SOT-353-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel |