Toshiba - Logic Gates
480 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7SZ08F,LJ(CT TTI: TC7SZ08FLJ(CT Toshiba Availability: 0In StockLogic Gates SSOP5-P-0.95 INVERTER L-MOS | 0In Stock | SZ | Reel | ||||||||||||||||
Mfr: TC7SH86F,LJ(CT TTI: TC7SH86FLJ(CT Toshiba Availability: 0In StockLogic Gates 5.5V SMV L-MOS LOGIC (VHS) | 0In Stock | SH | Reel | ||||||||||||||||
0In Stock | S | Reel | |||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: TC7SH08F,LJ TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates VHS 2-Input AND 8mA 4.3ns 5.5V 2V | Not Available Online | AND | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 6.2 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | AEC-Q100 | Reel | ||||
Mfr: TC7SET08F,LJ TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS TTL Level Inpt SGL 8mA 4.2ns 5V | Not Available Online | AND | 1 Gate | SET | 2 Input | SOT-25-5 | 1 Output | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | AEC-Q100 | Reel | ||||
Mfr: TC7SZ32F(T5L,JF,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates RECOMMENDED ALT 757-TC7SZ32FLJCT | Not Available Online | OR | 1 Gate | SZ | 2 Input | SOT-25-5 | 1 Output | 1.9 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SET86FU(T5L,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS Exclusive-OR 8mA 5.2ns 4.5, 5.5V | Not Available Online | XOR | 1 Gate | SET | 2 Input | USV-5 | 1 Output | 8 mA | - 8 mA | 5.2 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SH08FE,LM TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS VHS 2-Input AND 8mA 4.3ns 5.5V | Not Available Online | AND | 1 Gate | SH | 2 Input | ESV-5 | 1 Output | 8 mA | - 8 mA | 4.3 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Not Available Online | LVP | ||||||||||||||||||
Not Available Online | LVP | ||||||||||||||||||
Not Available Online | WH | AEC-Q100 | |||||||||||||||||
Not Available Online | 1 Gate | SZ | 2 Input | USV-5 | 1 Output | 32 mA | - 32 mA | 4.3 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | 1 Gate | SG | 2 Input | SOT-553 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | ||||||
Not Available Online | AND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 100 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | |||||
Not Available Online | LVX | ||||||||||||||||||
Not Available Online | NAND | 2 Gate | W | 2 Input | SSOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 75 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | |||||
Mfr: TC7S08FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 5Pin High Speed | Not Available Online | AND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Not Available Online | 1 Gate | SET | 2 Input | USV-5 | 1 Output | 8 mA | - 8 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | ||||||
Mfr: TC7SA32F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input OR Gate 5Pin | Not Available Online | OR | 1 Gate | SA | 2 Input | SSOP-5 | 1 Output | 24 mA | - 24 mA | 2.8 ns | 1.8 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SG02FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NOR Gate 5Pin | Not Available Online | 1 Gate | SG | 2 Input | SOT-553 | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | |||||
Mfr: TC7SG32FU(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input OR Gate 5Pin LVP Series | Not Available Online | 1 Gate | SG | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SZ08FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 2-INPUT AND GATE | Not Available Online | 1 Gate | SZ | 2 Input | USV-5 | 1 Output | 32 mA | - 32 mA | 4.5 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SH86FETE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS XOR Exclusive OR x 1 | Not Available Online | 1 Gate | SH | 2 Input | 1 Output | 8 mA | - 8 mA | 4.8 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC4S71FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input OR Gate 5Pin Standard | Not Available Online | OR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 4 mA | - 4 mA | 3 V | 18 V | - 40 C | + 85 C | SMD/SMT | Reel |