Toshiba - Logic Gates
480 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7WG08FK(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 8Pin | Not Available Online | 2 Gate | WG | 2 Input | SSOP-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7WG00FU(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 8Pin | Not Available Online | 2 Gate | WG | 2 Input | SSOP-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | AND | 4 Gate | VHC | 2 Input | SOP-14 | 1 Output | 8 mA | - 8 mA | 12.3 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SG86AFS TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Exclusive OR Gate 5Pin | Not Available Online | XOR | 1 Gate | SG | 2 Input | fSV-5 | 1 Output | 8 mA | - 8 mA | 31.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SG00AFS TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 5Pin | Not Available Online | 1 Gate | SG | 2 Input | SON5-P | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SG08AFS TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 5Pin | Not Available Online | AND | 1 Gate | SG | 2 Input | SON | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7W02FK(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NOR Gate 8Pin | Not Available Online | NOR | 2 Gate | W | 4 Input | SSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC74VHC03FT(EK2M) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates CMOS LOGIC IC STD LOGIC IC'S | Not Available Online | 4 Gate | VHC | 2 Input | TSSOP-14 | 1 Output | 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7S00F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 5Pin High Speed | Not Available Online | S | Reel | ||||||||||||||||
Mfr: TC7S86FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input XOR Gate 5Pin | Not Available Online | XOR | 1 Gate | S | 2 Input | USV-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC74VHC08FK(EL,K) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates QUAD 2-INPUT | Not Available Online | 4 Gate | VHC | 2 Input | VSSOP-14 | 1 Output | 8 mA | - 8 mA | 7.9 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7MP98FT(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Multi-Function 1.2V-3.6V | Not Available Online | 3 Gate | MP | 9 Input | TSSOP-14 | 3 Output | 8 mA | - 8 mA | 8.5 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SZ00F(TE85L,JF) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS SHS 2ns 5.5V 2-Input Nand 32mA | Not Available Online | SZ | Reel | ||||||||||||||||
Not Available Online | 2 Gate | WG | 2 Input | CST-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SG02AFS TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NOR Gate 5Pin | Not Available Online | NOR | 1 Gate | SG | 2 Input | SON | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Not Available Online | NAND | 4 Gate | VHC | 2 Input | VSSOP-14 | 1 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7WG00FC(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS NAND Gate x 2 LOG | Not Available Online | 2 Gate | WG | 2 Input | CST-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7WG00FK(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 8Pin LVP Series | Not Available Online | 2 Gate | WG | 2 Input | SSOP-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7MP98FK(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 3.6V Triple Gate | Not Available Online | 3 Gate | MP | 9 Input | VSSOP-14 | 3 Output | 8 mA | - 8 mA | 8.5 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74VHC132FT(EL,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Quad 2-Input Schmitt NAND 4.9ns 5V 2uA | Not Available Online | NAND | 4 Gate | VHC | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 3.9 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC74VHC02FT(EK2M) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates CMOS LOGIC IC STD LOGIC IC'S | Not Available Online | 4 Gate | VHC | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 7UL1G02FU,LF TTI: 7UL1G02FULF Toshiba Availability: 0In StockLogic Gates LVP GATE NOR VCC: 0.9-3.6V | 0In Stock | LVP | Reel | ||||||||||||||||
Mfr: 74VHC00FT TTI: 74VHC00FT(BJ) Toshiba Availability: 0In StockLogic Gates TSSOP14 CMOS LOG QUAD 2 NAND | 0In Stock | Reel | |||||||||||||||||
0In Stock | SZ | Reel | |||||||||||||||||
Mfr: TC74ACT00FT(EL) TTI: TC74ACT00FT(EL) Toshiba Availability: Not Available OnlineLogic Gates SOT402-1 QUAD 2-INPUT NAND GT | Not Available Online | ACT | Reel |