Toshiba - Logic Gates
480 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||
Mfr: TC7SZ02FU(T5L,JF,T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS SHS 1.9ns 32mA Single 2-Inpute NOR | Not Available Online | NOR | 1 Gate | SZ | 2 Input | SSOP-5 | 1 Output | 24 mA | 2.4 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | AND | 4 Gate | VHC | 2 Input | VSSOP-14 | 1 Output | 8 mA | - 8 mA | 4.3 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | ||||||
Mfr: TC7SG00FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 5Pin | Not Available Online | 1 Gate | SG | 2 Input | SOT-553 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | ||||||
Mfr: TC7SZ08FUTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Switch to (T5LFT) | Not Available Online | 1 Gate | SZ | 2 Input | USV-5 | 1 Output | 32 mA | - 32 mA | 4.5 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | OR | 1 Gate | SZ | 2 Input | SSOP-5 | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | ||||||
Mfr: TC74VHC00FN(ELF,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Quad 2-Input | Not Available Online | NAND | 4 Gate | VHC | 2 Input | SOP-14 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | |||||
Mfr: TC7SH86F(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 VHC-BILATERAL SWITCH | Not Available Online | XOR | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 4.8 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | |||||
Not Available Online | NAND | 1 Gate | SZ | 2 Input | SSOP-5 | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | HC | Tube | ||||||||||||||||||
Not Available Online | NOR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC02D(BJ) | ||||
Not Available Online | AND | 2 Gate | HC | 8 Input | SOIC-14 | 2 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC21D(BJ) | ||||
Mfr: TC7SH00FUT5LJFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 VHC-NAND | Not Available Online | NAND | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SET00F,LJ TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 8mA 4.7ns 5.5V | Not Available Online | SET | AEC-Q100 | Reel | ||||||||||||||||
Not Available Online | WZ | |||||||||||||||||||
Not Available Online | WZ | |||||||||||||||||||
Not Available Online | VHCT | |||||||||||||||||||
Not Available Online | S | |||||||||||||||||||
Not Available Online | S | |||||||||||||||||||
Not Available Online | S | |||||||||||||||||||
Not Available Online | VHC | |||||||||||||||||||
Not Available Online | LCX | |||||||||||||||||||
Not Available Online | VHC | |||||||||||||||||||
Mfr: 74HC02D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74HC CMOS logic IC series 6V 14 pins | Not Available Online | NOR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC02D | |||
Not Available Online | VHC |