Toshiba - Logic Gates
480 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7SG32FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input OR Gate 5Pin | Not Available Online | 1 Gate | SG | 2 Input | SOT-553 | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SG86FU(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Exclusive OR Gate 5Pin | Not Available Online | XOR | 1 Gate | SG | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 31.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | OR | 1 Gate | SZ | 2 Input | ESV-5 | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | 2 Gate | WH | 2 Input | SSOP-8 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7SZ08FU(T5L,JF,T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates AND Gate 5.5V 32mA 2.2ns 5-Pin | Not Available Online | SZ | Reel | |||||||||||||||||
Mfr: TC4SU11F(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Unbuffered 5Pin | Not Available Online | NAND | 1 Gate | SU | 2 Input | SSOP-5 | 1 Output | 4 mA | - 4 mA | 50 ns | 3 V | 18 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SH32F(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 TTL Or Gate | Not Available Online | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SL08FUTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 1 VOLT-AND | Not Available Online | 1 Gate | SL | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 45 ns | 1 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | HC | SOIC-16 | Reel | 74HC132D(BJ) | ||||||||||||||||
Not Available Online | LVP | |||||||||||||||||||
Not Available Online | LVP | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ACT | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | LCX | |||||||||||||||||||
Not Available Online | WZ | |||||||||||||||||||
Not Available Online | WZ | |||||||||||||||||||
Not Available Online | SET | AEC-Q100 | ||||||||||||||||||
Not Available Online | SET | AEC-Q100 | ||||||||||||||||||
Not Available Online | SH | AEC-Q100 | ||||||||||||||||||
Not Available Online | SZ | AEC-Q100 | ||||||||||||||||||
Not Available Online | VHC | |||||||||||||||||||
Not Available Online | VHC | |||||||||||||||||||
Mfr: 74HC132D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74HC CMOS logic IC series 6V 14 pins | Not Available Online | NAND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC132D |