Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AXP1T57GXX TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1T57GX/SOT1233/X2SON8 | Not Available Online | AND, NAND, NOR, OR, XNOR | 1 Gate | AXP | 3 Input | X2SON-8 | 1 Output | 4.3 ns | 700 mV | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935308434115 | |||||
Mfr: 74HC30D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 8-input NAND gate | Not Available Online | NAND | 1 Gate | HC | 8 Input | SOIC-14 | 1 Output | 41 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74AXP1T57GNX TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1T57GN/SOT1116/X2SON8 | Not Available Online | AXP | XSON-8 | SMD/SMT | Reel | 935305666115 | ||||||||||||||
Not Available Online | AXP | Reel | ||||||||||||||||||
Mfr: 74AXP1G08GMH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G08GM/SOT886/XSON6 | Not Available Online | AND | 2 Gate | AXP | 2 Input | XSON-6 | 1 Output | 11 ns | 700 mV | 2.75 V | - 40 C | + 85 C | SMD/SMT | Reel | 935303209125 | |||||
Mfr: 74LVC30ABQX TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 8-input NAND gate | Not Available Online | NAND | 1 Gate | LVC | 8 Input | DHVQFN-14 | 1 Output | 24 mA | - 24 mA | 6.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935304015115 | |||
Mfr: 74HCT03DB-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates Quad 2-input NAND gate | Not Available Online | HCT | SSOP-14 | SMD/SMT | Reel | 935302654118 | ||||||||||||||
Mfr: 74AXP1G02GMH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G02GM/SOT886/XSON6 | Not Available Online | AXP | XSON-6 | SMD/SMT | Reel | 935304049125 | ||||||||||||||
Mfr: 74AXP1G04GNH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G04GN/SOT1115/X2SON6 | Not Available Online | AXP | XSON-6 | SMD/SMT | Reel | 935304055125 | ||||||||||||||
Mfr: 74AXP1G58GXZ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G58GX/SOT1255/X2SON6 | Not Available Online | Configurable | 1 Gate | AXP | 3 Input | X2SON-6 | 1 Output | 8 mA | - 8 mA | 2.4 ns | 700 mV | 2.75 V | - 40 C | + 85 C | SMD/SMT | Reel | 935307129147 | |||
Mfr: 74HCT08D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates Quad 2-input AND gate | Not Available Online | AND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 14 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74HC03D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates Quad 2-input NAND gate | Not Available Online | NAND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 28 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AHCT | |||||||||||||||||||
Not Available Online | AHCT | |||||||||||||||||||
Not Available Online | HCT | |||||||||||||||||||
Mfr: 74AHCT02PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT NOR GATE | Not Available Online | NOR | 4 Gate | AHCT | 2 Input | SOT-402 | 1 Output | 8 mA | - 8 mA | 3.8 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHCT02PW,112 | ||||
Not Available Online | AND | 4 Gate | AHC | 2 Input | SOIC-14 | 1 Output | 8 mA | - 8 mA | 3.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC08D,112 | |||||
Not Available Online | NOR | 3 Gate | HCT | 3 Input | SOT-402 | 1 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT27PW,112 | |||||
Not Available Online | NAND | 3 Gate | LVC | 3 Input | SOIC-14 | 1 Output | 24 mA | - 24 mA | 3.9 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVC10AD,112 | |||||
Not Available Online | NAND | 3 Gate | HC | 3 Input | SOT-402 | 1 Output | 7.8 mA | - 7.8 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC10PW,112 | |||||
Not Available Online | NAND | 4 Gate | HC | 2 Input | SSOP-14 | 1 Output | 7.8 mA | - 7.8 mA | 11 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC132DB,112 | |||||
Not Available Online | XOR | 4 Gate | HCT | 2 Input | SOT-402 | 1 Output | 6 mA | - 6 mA | 14 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT86PW,112 | |||||
Not Available Online | NAND | 4 Gate | LV | 2 Input | SOIC-14 | 1 Output | 12 mA | - 12 mA | 7 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV00D,112 | |||||
Not Available Online | NOR | 4 Gate | LV | 2 Input | SOIC-14 | 1 Output | 12 mA | - 12 mA | 6 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV02D,112 |