Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74ALVC32D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 3.3V QUAD 2-INPUT OR | Not Available Online | OR | 4 Gate | ALVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935269728112 | |||
Mfr: 74ALVC32PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 3.3V QUAD 2-INPUT OR | Not Available Online | OR | 4 Gate | ALVC | 2 Input | SOT-402 | 1 Output | 24 mA | - 24 mA | 2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ALVC32PW | |||
Mfr: 74AHCT00PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT NAND | Not Available Online | NAND | 4 Gate | AHCT | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 3.3 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935262689112 | |||
Mfr: 74HCT20DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 2 Gate | HCT | 4 Input | SSOP-14 | 1 Output | 4 mA | - 4 mA | 13 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HCT20DB | |||
Mfr: 74HCT27N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates TRIPLE 3-INPUT NOR GATE | Not Available Online | NOR | 3 Gate | HCT | 3 Input | PDIP-14 | 1 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT27N | |||
Mfr: 74HC32DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 4 Gate | HC | 2 Input | SSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174780118 | |||
Mfr: 74HC32N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-IN OR GATE | Not Available Online | OR | 4 Gate | HC | 8 Input | DIP-14 | 4 Output | 5.2 mA | - 5.2 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | Through Hole | Tube | 74HC32N | |||
Mfr: 74HCT02DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 4 Gate | HCT | 2 Input | SSOP-14 | 1 Output | 5.2 mA | - 4 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935166840118 | |||
Mfr: 74HCT11DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 3 Gate | HCT | 3 Input | SSOP-14 | 1 Output | 4 mA | - 4 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935173780112 | |||
Mfr: 74HC4002N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates DUAL 4-INPUT NOR GATE | Not Available Online | NOR | 2 Gate | HC | 4 Input | PDIP-14 | 1 Output | 5.2 mA | - 5.2 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC4002N | |||
Mfr: 74LVT02DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 4 Gate | LVT | 2 Input | SSOP-14 | 1 Output | 32 mA | - 20 mA | 2.8 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVT02DB | |||
Mfr: 74LVC2G86GM,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | 1 Gate | LVC | 2 Input | XQFN-8 | 1 Output | 32 mA | - 32 mA | 3 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277242125 | ||||
Mfr: 74LVC32ADB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 4 Gate | LVC | 2 Input | SSOP-14 | 1 Output | 24 mA | - 24 mA | 2.1 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250070118 | |||
Mfr: 74HC02PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 4 Gate | HC | 2 Input | TSSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935174150112 | |||
Mfr: 74LVC02APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 4 Gate | LVC | 2 Input | TSSOP-14 | 1 Output | 24 mA | - 24 mA | 2.1 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935250010112 | |||
Mfr: 74LVC10AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 3 Gate | LVC | 3 Input | SOIC-14 | 1 Output | 24 mA | - 24 mA | 3.9 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935260743112 | |||
Mfr: 74AHC08PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT AND | Not Available Online | AND | 4 Gate | AHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 3.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935262679112 | |||
Mfr: 74HC4075DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 3 Gate | HC | 3 Input | SSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC4075DB | |||
Mfr: 74HC11PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 3 Gate | HC | 3 Input | TSSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935186360112 | |||
Mfr: 74LVC1G08GW/DG,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 2.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LVC1G08GW/DG-G | ||||
Mfr: 74ABT00N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT NAND | Not Available Online | NAND | 4 Gate | ABT | 2 Input | PDIP-14 | 1 Output | 20 mA | - 15 mA | 2.5 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ABT00N | |||
Mfr: 74ABT08DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT AND | Not Available Online | AND | 4 Gate | ABT | 2 Input | SSOP-14 | 1 Output | 20 mA | - 15 mA | 2.4 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ABT08DB | |||
Mfr: N74F20D,623 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 2 Gate | F | 4 Input | SOIC-14 | 1 Output | 20 mA | - 1 mA | 3.7 ns | 4.5 V | 5.5 V | 0 C | + 70 C | SMD/SMT | Reel | N74F20D-T | |||
Mfr: N74F27D,623 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 3 Gate | F | 3 Input | SOIC-14 | 1 Output | 20 mA | - 1 mA | 3.5 ns | 4.5 V | 5.5 V | 0 C | + 70 C | SMD/SMT | Reel | N74F27D-T | |||
Mfr: N74F3037N,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | F | 8 Input | SOT-38 | 4 Output | 160 mA | - 67 mA | 2 ns | 4.5 V | 5.5 V | 0 C | + 70 C | SMD/SMT | Tube | N74F3037N |