Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LV03D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates NAND Gate 4-Element 2-IN CMOS 14-Pin | Not Available Online | NAND | 4 Gate | LV | 8 Input | SOIC-14 | 4 Output | 8 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | ||||||
Mfr: HEF4073BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 3 Gate | HEF4000 | 3 Input | PDIP-14 | 1 Output | 3.6 mA | - 3.6 mA | 20 ns | 3 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Tube | HEF4073BPN | |||
Not Available Online | NAND | 4 Gate | HC | 8 Input | SOT-402 | 4 Output | 7.8 mA | - 7.8 mA | 11 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC132PW,112 | |||||
Mfr: HEF4093BT-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | 2 Input | SOIC-14 | 2.4 mA | - 2.4 mA | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: 74ALVC08PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 3.3V QUAD 2-INPUT | Not Available Online | AND | 4 Gate | ALVC | 2 Input | TSSOP-14 | 1 Output | 24 mA | - 24 mA | 2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935269717112 | |||
Not Available Online | XOR | 4 Gate | HC | 8 Input | SOT-402 | 4 Output | 7.8 mA | - 7.8 mA | 36 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC86PW,112 | |||||
Not Available Online | Reel | 935692076115 935690000000 | ||||||||||||||||||
Not Available Online | NAND | 4 Gate | LV | 2 Input | SOT-402 | 1 Output | 12 mA | - 12 mA | 65 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV132PW,112 | |||||
Not Available Online | AHC | |||||||||||||||||||
Mfr: 74LV32BQ,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | 4 Gate | LV | 2 Input | DHVQFN-14 | 1 Output | 12 mA | - 12 mA | 40 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LV32BQ-G | ||||
Mfr: 74HCT20D,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 2 Gate | HCT | 4 Input | SOIC-14 | 1 Output | 4 mA | - 4 mA | 13 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714380653 | |||
Mfr: 74HC4002D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 2 Gate | HC | 8 Input | SOIC-14 | 2 Output | 5.2 mA | - 5.2 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 933714320652 | |||
Mfr: 74AUP1G11GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 1.8V 1G LOW-PWR | Not Available Online | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 16.8 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935281354132 | ||||
Not Available Online | NAND | 3 Gate | HC | 3 Input | SOP-14 | 1 Output | 7.8 mA | - 7.8 mA | 95 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC10D,652 | |||||
Mfr: 74HCT32D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 933719470652 | |||
Mfr: 74AHC132PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT NAND SCHMITT TRIG | Not Available Online | NAND | 4 Gate | AHC | 2 Input | SOT-402 | 1 Output | 8 mA | - 8 mA | 3.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC132PW,112 | ||||
Not Available Online | NAND | 4 Gate | LV | 2 Input | PDIP-14 | 1 Output | 12 mA | - 12 mA | 7 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV00N,112 | |||||
Not Available Online | Reel | 935692089118 935690000000 | ||||||||||||||||||
Mfr: 74HC58D,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | 2 Gate | HC | 5 Input | SOIC-14 | 1 Output | 5.2 mA | - 5.2 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC58D-T | ||||
Not Available Online | AHCT | |||||||||||||||||||
Not Available Online | AXP | |||||||||||||||||||
Not Available Online | AXP | |||||||||||||||||||
Not Available Online | AUP | |||||||||||||||||||
Not Available Online | AUP | |||||||||||||||||||
Not Available Online | HC |