Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AHCT | |||||||||||||||||||
Mfr: HEF4071BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 4 Gate | HEF4000 | 2 Input | DIP-14 | 1 Output | 3.6 mA | - 3.6 mA | 20 ns | 3 V | 15.5 V | - 40 C | + 85 C | Through Hole | Tube | HEF4071BPN | |||
Mfr: 74LVC2G02GM,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | 2 Gate | LVC | 2 Input | XQFN-8 | 1 Output | 32 mA | - 32 mA | 3.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277236125 | ||||
Not Available Online | NOR | 4 Gate | HC | 2 Input | SOT-402 | 1 Output | 7.8 mA | - 7.8 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC02PW,112 | |||||
Not Available Online | NOR | 4 Gate | LVT | 2 Input | SSOP-14 | 1 Output | 32 mA | - 20 mA | 2.8 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT02DB,112 | |||||
Not Available Online | AND | 2 Gate | HC | 4 Input | SSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC21DB,112 | |||||
Not Available Online | AHCT | |||||||||||||||||||
Not Available Online | NOR | 2 Gate | HCT | 8 Input | SOIC-14 | 2 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935298832118 | ||||
Mfr: 74HC27D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 3 Gate | HC | 9 Input | SOIC-14 | 3 Output | 5.2 mA | - 5.2 mA | 32 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 933714170652 | |||
Mfr: 74HC11DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 3 Gate | HC | 3 Input | SSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935173790112 | |||
Mfr: 74AXP1G58GSH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G58GS/SOT1202/X2SON6 | Not Available Online | AXP | XSON-6 | SMD/SMT | Reel | 935301602125 | ||||||||||||||
Mfr: 74LVC10APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 3 Gate | LVC | 3 Input | TSSOP-14 | 1 Output | 24 mA | - 24 mA | 3.9 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935260748112 | |||
Not Available Online | AHC | |||||||||||||||||||
Mfr: 74HC30PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 1 Gate | HC | 8 Input | TSSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 12 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935189030112 | |||
Mfr: 74HCT4002DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 2 Gate | HCT | 4 Input | SSOP-14 | 1 Output | 4 mA | - 4 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935189940112 | |||
Mfr: 74HCT27DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 3 Gate | HCT | 3 Input | SSOP-14 | 1 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935189280118 | |||
Not Available Online | LVC | |||||||||||||||||||
Not Available Online | AHCT | XSON-8 | SMD/SMT | Reel | ||||||||||||||||
Not Available Online | NAND | 4 Gate | F | 8 Input | SOIC-14 | 4 Output | 64 mA | - 250 uA | 7 ns | 4.5 V | 5.5 V | 0 C | + 70 C | SMD/SMT | N74F38D,602 | |||||
Not Available Online | XOR | 4 Gate | HCT | 2 Input | SOIC-14 | 1 Output | 6 mA | - 6 mA | 32 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT86D,652 | |||||
Not Available Online | AND | 4 Gate | LVT | 8 Input | SOT-402 | 4 Output | 32 mA | - 20 mA | 3 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVT08D,112 | ||||
Not Available Online | NAND | 4 Gate | F | 8 Input | SOT-162 | 4 Output | 160 mA | - 67 mA | 2 ns | 4.5 V | 5.5 V | 0 C | + 70 C | SMD/SMT | Tube | N74F3037D,512 | ||||
Mfr: 74HCT4075N TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates TRIPLE 3-INPUT OR GATE | Not Available Online | OR | 3 Gate | HCT | 3 Input | PDIP-14 | 1 Output | 6 mA | - 6 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | 74HCT4075N,652 | ||||
Mfr: 74HCT4075PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates TRIPLE 3-INPUT OR GATE | Not Available Online | OR | 3 Gate | HCT | 3 Input | SOT-402 | 1 Output | 6 mA | - 6 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT4075PW,112 | ||||
Not Available Online | NAND | 4 Gate | AHC | 2 Input | SOIC-14 | 1 Output | 8 mA | - 8 mA | 3.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC00D,112 |