Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AUP2G38GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates NAND 2CIRCUIT 4.6V | Not Available Online | NAND | 2 Gate | AUP | 4 Input | XSON-8 | 2 Output | 1.9 mA | 8.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LVC2G00GF,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74LVC2G00GF/SOT1089/XSON8 | Not Available Online | LVC | XSON-8 | SMD/SMT | Reel | 935291501115 | ||||||||||||||
Mfr: 74LV00DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | LV | 2 Input | SSOP-14 | 1 Output | 12 mA | - 12 mA | 7 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74LV00DB | |||
Mfr: 74LV02D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 4 Gate | LV | 8 Input | SOIC-14 | 4 Output | 12 mA | - 12 mA | 13 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935063110118 | |||
Mfr: 74LV08D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 4 Gate | LV | 8 Input | SOIC-14 | 4 Output | 12 mA | - 12 mA | 14 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935063150112 | |||
Mfr: 74LV08N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT AND GATE 3-VOLT | Not Available Online | AND | 4 Gate | LV | 2 Input | PDIP-14 | 1 Output | 12 mA | - 12 mA | 7 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74LV08N | |||
Mfr: 74AXP1G04GSH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G04GS/SOT1202/X2SON6 | Not Available Online | AXP | XSON-6 | SMD/SMT | Reel | 935304056125 | ||||||||||||||
Mfr: 74AXP1G32GSH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G32GS/SOT1202/X2SON6 | Not Available Online | OR | 1 Gate | AXP | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 2 ns | 700 mV | 2.75 V | - 40 C | + 85 C | SMD/SMT | Reel | 935304047125 | |||
Mfr: 74AUP2G58GFX TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates Logic Gate Multi Function | Not Available Online | AND, NAND, NOR, OR, XNOR | 7 Gate | AUP | 6 Input | XSON-10 | 2 Output | 4 mA | 4 mA | 8.7 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935304477115 | |||
Mfr: 74LVC32APW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates Quad 2-input OR gate | Not Available Online | OR | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 10 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74AXP1G97GMH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G97GM/SOT886/XSON6 | Not Available Online | AXP | XSON-6 | SMD/SMT | Reel | 935301603125 | ||||||||||||||
Mfr: 74AXP1G97GSH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G97GS/SOT1202/X2SON6 | Not Available Online | AXP | XSON-6 | SMD/SMT | Reel | 935301605125 | ||||||||||||||
Mfr: 74AXP1G08GSH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G08GS/SOT1202/X2SON6 | Not Available Online | AND | 1 Gate | AXP | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 2 ns | 700 mV | 2.75 V | - 40 C | + 85 C | SMD/SMT | Reel | 935303207125 | |||
Mfr: 74AXP1G32GXH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G32GX/SOT1226/X2SON5 | Not Available Online | OR | 1 Gate | AXP | 2 Input | X2SON-5 | 1 Output | 8 mA | - 8 mA | 2 ns | 700 mV | 2.75 V | - 40 C | + 85 C | SMD/SMT | Reel | 935304048125 | |||
Mfr: 74AXP2T08DPJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP2T08DP/SOT552/TSSOP10 | Not Available Online | AND | 2 Gate | AXP | 4 Input | TSSOP-10 | 2 Output | 12 mA | - 12 mA | 4.1 ns | 700 mV | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935306979118 | |||
Not Available Online | OR | 1 Gate | AXP | 2 Input | TSSOP-6 | 1 Output | 4.1 ns | 700 mV | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935308976125 | ||||||
Mfr: 74AXP1G09GMH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G09GM/SOT886/XSON6 | Not Available Online | AXP | XSON-6 | SMD/SMT | Reel | 935306254125 | ||||||||||||||
Not Available Online | AHCT | XSON-8 | SMD/SMT | Reel | ||||||||||||||||
Mfr: 74AXP1G11GNH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G11GN/SOT1115/X2SON6 | Not Available Online | AXP | XSON-6 | SMD/SMT | Reel | 935306454125 | ||||||||||||||
Mfr: 74AXP1G00GNH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G00GN/SOT1115/X2SON6 | Not Available Online | AXP | XSON-6 | SMD/SMT | Reel | 935304078125 | ||||||||||||||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AHC |