Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HEF4081BT,653 TTI: HEF4081BT,653 Nexperia Availability: Not Available OnlineLogic Gates HEF4081BT/SOT108/SO14 | Not Available Online | AND | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3.4 mA | - 3.4 mA | 20 ns | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Reel | 933373090653 | |||
0In Stock | NAND | 4 Gate | ABT | 8 Input | SOIC-14 | 4 Output | 20 mA | - 15 mA | 2.5 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935206890118 | ||||
Mfr: 74AUP1G38GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G38GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | 19.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279032115 | |||||
Mfr: 74AUP1G38GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G38GM/SOT886/XSON6 | 0In Stock | NAND | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 6.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279032132 | |||
Mfr: 74LVC02ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC02ABQ/SOT762/DHVQFN14 | 0In Stock | NOR | 4 Gate | LVC | 8 Input | DHVQFN-14 | 4 Output | 24 mA | - 24 mA | 5.5 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273685115 | |||
Mfr: 74LVC10ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC10ABQ/SOT762/DHVQFN14 | 0In Stock | NAND | 3 Gate | LVC | 9 Input | DHVQFN-14 | 3 Output | 24 mA | - 24 mA | 6.6 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273592115 | |||
Mfr: 74LVT02PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVT02PW/SOT402/TSSOP14 | 0In Stock | NOR | 4 Gate | LVT | 2 Input | TSSOP-14 | 1 Output | 32 mA | - 20 mA | 2.8 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935208980118 | |||
Mfr: 74AUP1G332GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G332GM/SOT886/XSON6 | 0In Stock | AUP | XSON-6 | SMD/SMT | Reel | 935280752132 | ||||||||||||||
Mfr: 74AHC1G86GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G86GZ/SOT8065/XSON5 | 0In Stock | OR | AHC | 2 V | 6 V | Reel | 935691761315 | |||||||||||||
Mfr: 74HC1G86GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G86GZ/SOT8065/XSON5 | 0In Stock | Reel | 935691720315 | |||||||||||||||||
Mfr: 74LVC1G32GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GZ/SOT8065/XSON5 | 0In Stock | OR | CMOS | 2 Input | 3.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691638315 | ||||||||
Mfr: 74VHC32BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHC32BQ/SOT762/DHVQFN14 | 0In Stock | OR | 4 Gate | CMOS | 8 Input | DHVQFN-14 | 4 Output | 4.1 ns | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289543115 | ||||||
0In Stock | AND | 4 Gate | CMOS | 8 Input | SOIC-14 | 4 Output | 4.2 ns | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289502118 | |||||||
Mfr: 74HCT2G02DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT2G02DP/SOT505/TSSOP8 | 0In Stock | NOR | 2 Gate | HCT | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 29 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271871125 | |||
Mfr: 74HCT2G08DC,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74HCT2G08DC/SOT765/VSSOP8 | Not Available Online | AND | 2 Gate | HCT | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 36 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274804125 | |||
0In Stock | NOR | 3 Gate | HC | 9 Input | SOIC-14 | 3 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714170653 | ||||
Mfr: 74HC2G02DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G02DP/SOT505/TSSOP8 | 0In Stock | NOR | 2 Gate | HC | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 20 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935270078125 | |||
Mfr: 74AUP1G57GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G57GW/SOT363/SC-88 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 4.9 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279957125 | |||
Mfr: 74AHC1G08GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G08GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | AHC | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262755125 | |||
Mfr: 74HC00PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC00PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174110118 | |||
Mfr: 74LVC1G32GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GS/SOT1202/X2SON6 | 0In Stock | OR | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292909132 | |||
Mfr: 74LVC1G97GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G97GW/SOT363/SC-88 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | SOT-363-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935293191125 | |||
Mfr: 74AUP1G98GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G98GW/SOT363/SC-88 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279964125 | |||
Mfr: 74AHC2G08DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC2G08DP/SOT505/TSSOP8 | 0In Stock | AND | 2 Gate | AHC | 4 Input | TSSOP-8 | 2 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274676125 | |||
0In Stock | NAND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714130653 |