Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AUP1T98GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T98GM/SOT886/XSON6 | 0In Stock | AND, MUX, NAND, NOR, OR, Inverter, Noninverter | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 5 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280472115 | |||
Mfr: 74AHC1G02GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G02GW/SOT353/UMT5 | 0In Stock | NOR | 1 Gate | AHC | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262750125 | |||
Mfr: 74LVC2G32DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G32DP/SOT505/TSSOP8 | 0In Stock | OR | 2 Gate | LVC | 4 Input | TSSOP-8 | 2 Output | 32 mA | - 32 mA | 4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273583125 | |||
Mfr: 74AUP1G57GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G57GM/SOT886/XSON6 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.9 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279958132 | |||
Mfr: 74AUP1G58GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G58GM/SOT886/XSON6 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279961115 | |||
Mfr: 74AUP2G32DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G32DC/SOT765/VSSOP8 | 0In Stock | OR | 2 Gate | AUP | 4 Input | VSSOP-8 | 2 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280713125 | |||
Mfr: 74HC00BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC00BQ-Q100/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | HC | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298683115 | ||
Mfr: 74AHCT1G08GW-Q100, TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G08GW-Q100/SOT353/UMT5 | 0In Stock | AND | 1 Gate | AHCT | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298625125 | ||
Mfr: 74LVC1G08GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935268380125 | |||
Mfr: 74LVC1G10GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G10GV/SOT457/SC-74 | 0In Stock | NAND | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284947125 | |||
Mfr: 74LVC1G10GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G10GW/SOT363/SC-88 | 0In Stock | NAND | 1 Gate | LVC | 3 Input | TSSOP-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284948125 | |||
Mfr: 74AHCT08BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT08BQ/SOT762/DHVQFN14 | 0In Stock | AND | 4 Gate | AHCT | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 7.9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285533115 | |||
Mfr: 74HCT08BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT08BQ/SOT762/DHVQFN14 | 0In Stock | AND | 4 Gate | HCT | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273616115 | |||
0In Stock | NAND | 3 Gate | HCT | 9 Input | SOIC-14 | 3 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714360653 | ||||
Mfr: 74HC2G32DP,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74HC2G32DP/SOT505/TSSOP8 | Not Available Online | OR | 2 Gate | HC | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271849125 | |||
Mfr: 74HC2G86DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G86DP/SOT505/TSSOP8 | 0In Stock | XOR | 2 Gate | HC | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271932125 | |||
0In Stock | NAND | 1 Gate | HC | 8 Input | SOIC-14 | 1 Output | 5.2 mA | - 5.2 mA | 12 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933756910653 | ||||
Mfr: 74LVC1G32GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GM/SOT886/XSON6 | 0In Stock | OR | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277189115 | |||
Mfr: 74LVC1G32GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GM/SOT886/XSON6 | 0In Stock | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 2.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277189132 | ||||
Mfr: 74LVC1G332GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G332GM/SOT886/XSON6 | 0In Stock | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 3 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282686132 | ||||
Mfr: 74LVC1G386GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G386GW/SOT363/SC-88 | 0In Stock | XOR | 1 Gate | LVC | 3 Input | TSSOP-6 | 1 Output | 32 mA | - 32 mA | 7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274997125 | |||
Mfr: 74LVC1G38GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G38GM/SOT886/XSON6 | 0In Stock | NAND | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | 3 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277194115 | ||||
Mfr: 74LVC1G38GW,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74LVC1G38GW/SOT353/UMT5 | Not Available Online | NAND | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 4.9 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935276661125 | |||
Mfr: 74LVC1G86GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G86GM/SOT886/XSON6 | 0In Stock | OR | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277202132 | |||
Mfr: 74HCT1G02GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G02GW/SOT353/UMT5 | 0In Stock | NOR | 1 Gate | HCT | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 27 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245620125 |