Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | 935692012118 935690000000 | ||||||||||||||||||
Mfr: 74AHC1G00GZ-Q100YL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G00GZ-Q100/SOT8065/XSON5 | 0In Stock | NAND | 1 Gate | AHC | 2 Input | XSON-5 | 1 Output | 11.4 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691695315 | |||||
Mfr: 74AHC1G86GZ-Q100YL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G86GZ-Q100/SOT8065/XSON5 | 0In Stock | OR | AHC | 2 V | 6 V | Reel | 935691762315 | |||||||||||||
0In Stock | NAND | 4 Gate | 74HC | 8 Input | DHXQFN-14 | 4 Output | 25 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692210147 | ||||||
Mfr: 74HCT1G32GZ-Q100YL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G32GZ-Q100/SOT8065/XSON5 | 0In Stock | OR | HCT | 2 V | 6 V | Reel | 935691681315 | |||||||||||||
Mfr: 74HCT32D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT32D-Q100/SOT108/SO14 | 0In Stock | HCT | SOIC-14 | AEC-Q100 | Reel | 935298919118 | ||||||||||||||
Mfr: 74LVC1G08GW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GW-Q100/SOT353/UMT5 | 0In Stock | AND | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298476125 | ||
Mfr: 74AUP2G132GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G132GN/SOT1116/X2SON8 | 0In Stock | NAND | 2 Gate | AUP | 4 Input | XSON-8 | 2 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292222115 | |||
Mfr: 74AHCT1G86GV-Q100, TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G86GV-Q100/SOT753/SO5 | 0In Stock | AHCT | SC-74A-5 | SMD/SMT | AEC-Q100 | Reel | 935298628125 | |||||||||||||
Mfr: 74HCT08PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT08PW-Q100/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298754118 | ||
Mfr: 74HCT132D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT132D-Q100/SOT108/SO14 | 0In Stock | NAND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 17 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298739118 | ||
Mfr: 74LVC1G27GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G27GM/SOT886/XSON6 | 0In Stock | NOR | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 4.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935297282115 | |||
Mfr: 74LVC1G32GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GX/SOT1226/X2SON5 | 0In Stock | LVC | X2SON-5 | SMD/SMT | Reel | 935298226125 | ||||||||||||||
Mfr: 74AHCT00BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT00BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | AHCT | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 4.5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285535115 | |||
0In Stock | AND | 4 Gate | ALVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935269716118 | ||||
Mfr: 74ALVC08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74ALVC08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | ALVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935269717118 | |||
Mfr: 74HC2G86DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G86DC/SOT765/VSSOP8 | 0In Stock | XOR | 2 Gate | HC | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274825125 | |||
0In Stock | OR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714310653 | ||||
Mfr: 74AUP1G08GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G08GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 19.4 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279021132 | ||||
Mfr: 74AUP1G132GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G132GW/SOT353/UMT5 | 0In Stock | NAND | 1 Gate | AUP | 2 Input | TSSOP-5 | 1 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279058125 | |||
Mfr: 74LV08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LV08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | LV | 8 Input | TSSOP-14 | 4 Output | 12 mA | - 12 mA | 14 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174280118 | |||
Mfr: 74AUP1G332GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G332GM/SOT886/XSON6 | 0In Stock | OR | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280752115 | |||
Mfr: 74LVC86ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC86ABQ/SOT762/DHVQFN14 | 0In Stock | XOR | 4 Gate | LVC | 8 Input | DHVQFN-14 | 4 Output | 24 mA | - 24 mA | 6 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274925115 | |||
Mfr: 74HC1G86GV,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74HC1G86GV/SOT753/SO5 | Not Available Online | XOR | 1 Gate | HC | 2 Input | SC-74A-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272032125 | |||
0In Stock | AND | 2 Gate | HC | 8 Input | SOIC-14 | 2 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933756870653 |