Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHCT30BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT30BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 1 Gate | AHCT | 8 Input | DHVQFN-14 | 1 Output | 8 mA | - 8 mA | 4.7 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289765115 | |||
Mfr: 74AUP1G32GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G32GM/SOT886/XSON6 | 0In Stock | OR | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279027132 | |||
0In Stock | XOR | 1 Gate | XC7 | 2 Input | TSOP-5 | 1 Output | 8 mA | - 8 mA | 4.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289925125 | ||||
0In Stock | NOR | 4 Gate | CMOS | 8 Input | SOIC-14 | 4 Output | 4.2 ns | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289659118 | |||||||
Mfr: 74VHC02PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHC02PW/SOT402/TSSOP14 | 0In Stock | NOR | 4 Gate | VHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289662118 | |||
Mfr: 74VHC32PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHC32PW/SOT402/TSSOP14 | 0In Stock | OR | 4 Gate | CMOS | 8 Input | TSSOP-14 | 4 Output | 4.1 ns | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289545118 | ||||||
Mfr: 74AUP1T58GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T58GN/SOT1115/X2SON6 | 0In Stock | AUP | XSON-6 | 7.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291755132 | ||||||||||
Mfr: 74AUP1T58GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T58GS/SOT1202/X2SON6 | 0In Stock | AUP | XSON-6 | 7.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292879132 | ||||||||||
Mfr: 74AUP1T98GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T98GS/SOT1202/X2SON6 | 0In Stock | Configurable | AUP | XSON-6 | 7.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292882132 | |||||||||
Mfr: 74AUP1G0832GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G0832GN/SOT1115/X2SON6 | 0In Stock | AND | 3 Gate | AUP | XSON-6 | 19.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291717132 | ||||||||
0In Stock | NOR | 4 Gate | AHCT | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262690118 | ||||
Mfr: 74AHCT02PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AHCT02PW/SOT402/TSSOP14 | Not Available Online | NOR | 4 Gate | AHCT | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262691118 | |||
Mfr: 74AHCT08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | AHCT | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262677118 | |||
Mfr: 74AHC132BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC132BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | AHC | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 4.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278794115 | |||
Mfr: 74AHC30PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC30PW/SOT402/TSSOP14 | 0In Stock | NAND | 1 Gate | AHC | 8 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 4.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935264187118 | |||
Mfr: 74HCT86PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT86PW/SOT402/TSSOP14 | 0In Stock | XOR | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 14 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935185850118 | |||
Mfr: 74LVC1G11GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G11GW/SOT363/SC-88 | 0In Stock | AND | 1 Gate | LVC | 3 Input | TSSOP-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277225125 | |||
Mfr: 74LVC1G32GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GW/SOT353/UMT5 | 0In Stock | OR | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935268381125 | |||
Mfr: 74LVC1G332GW,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74LVC1G332GW/SOT363/SC-88 | Not Available Online | OR | 1 Gate | LVC | 3 Input | TSSOP-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282688125 | |||
Mfr: 74LVC1G58GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G58GV/SOT457/SC-74 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935276074125 | |||
Mfr: 74HCT1G86GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G86GV/SOT753/SO5 | 0In Stock | XOR | 1 Gate | HCT | 2 Input | SC-74A-5 | 1 Output | 2.6 mA | - 2.6 mA | 27 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272017125 | |||
Mfr: 74AHCT2G08DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT2G08DP/SOT505/TSSOP8 | 0In Stock | AND | 2 Gate | AHCT | 4 Input | TSSOP-8 | 2 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274677125 | |||
Mfr: 74LVC2G38DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G38DP/SOT505/TSSOP8 | 0In Stock | NAND | 2 Gate | LVC | 4 Input | TSSOP-8 | 2 Output | 32 mA | - 32 mA | 4.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274579125 | |||
Mfr: 74LVC2G00DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G00DP/SOT505/TSSOP8 | 0In Stock | NAND | 2 Gate | LVC | 4 Input | TSSOP-8 | 2 Output | 32 mA | - 32 mA | 4.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273581125 | |||
Mfr: 74LVC2G02DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G02DC/SOT765/VSSOP8 | 0In Stock | NOR | 2 Gate | LVC | 4 Input | VSSOP-8 | 2 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274687125 |