Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HCT00PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT00PW-Q100/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298903118 | ||
Mfr: 74LVC1G00GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G00GX/SOT1226/X2SON5 | 0In Stock | LVC | X2SON-5 | SMD/SMT | Reel | 935298374125 | ||||||||||||||
Mfr: 74LVC1G27GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G27GN/SOT1115/X2SON6 | 0In Stock | NOR | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 4.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935297283132 | |||||
Mfr: 74LVC1G27GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G27GV/SOT457/SC-74 | 0In Stock | NOR | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 4.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935297276125 | |||||
Mfr: 74LVC1G38GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G38GX/SOT1226/X2SON5 | 0In Stock | LVC | X2SON-5 | SMD/SMT | Reel | 935298382125 | ||||||||||||||
Mfr: 74HC08D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC08D-Q100/SOT108/SO14 | 0In Stock | AND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298749118 | ||
Mfr: 74LVC1G98GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G98GM/SOT886/XSON6 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935293193132 | |||
Mfr: 74VHCT32BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHCT32BQ/SOT762/DHVQFN14 | 0In Stock | OR | 4 Gate | CMOS | 8 Input | DHVQFN-14 | 4 Output | 4.3 ns | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289546115 | ||||||
Mfr: 74AUP1G09GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G09GN/SOT1115/X2SON6 | 0In Stock | AND | 2 Gate | AUP | XSON-6 | 1.9 mA | 13.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291719132 | |||||||
Mfr: 74AUP1G885GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G885GS/SOT1203/X2SON8 | 0In Stock | AUP | XSON-8 | 17.3 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292777115 | ||||||||||
Mfr: 74LVC2G02GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G02GS/SOT1203/X2SON8 | 0In Stock | NOR | 2 Gate | LVC | 4 Input | XSON-8 | 2 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292371115 | |||
0In Stock | XOR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714030653 | ||||
Mfr: 74AHCT30PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT30PW/SOT402/TSSOP14 | 0In Stock | NAND | 1 Gate | AHCT | 8 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 3.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935264185118 | |||
Mfr: 74LV00PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LV00PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | LV | 8 Input | TSSOP-14 | 4 Output | 12 mA | - 12 mA | 14 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174100118 | |||
Mfr: 74AUP1G332GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G332GW/SOT363/SC-88 | 0In Stock | OR | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280751125 | |||
Mfr: 74ALVC02PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74ALVC02PW/SOT402/TSSOP14 | 0In Stock | NOR | 4 Gate | ALVC | 2 Input | TSSOP-14 | 1 Output | 24 mA | - 24 mA | 2.2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935269713118 | |||
Mfr: 74LVC11BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC11BQ/SOT762/DHVQFN14 | 0In Stock | AND | 3 Gate | LVC | 9 Input | DHVQFN-14 | 3 Output | 24 mA | - 24 mA | 7.2 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275339115 | |||
Mfr: 74HC1G32GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G32GV/SOT753/SO5 | 0In Stock | OR | 1 Gate | HC | 2 Input | SC-74A-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272007125 | |||
Mfr: 74HC20PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC20PW/SOT402/TSSOP14 | 0In Stock | NAND | 2 Gate | HC | 8 Input | TSSOP-14 | 2 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935188990118 | |||
Mfr: 74AHCT30BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT30BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 1 Gate | AHCT | 8 Input | DHVQFN-14 | 1 Output | 8 mA | - 8 mA | 4.7 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289765115 | |||
Mfr: 74AUP1G32GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G32GM/SOT886/XSON6 | 0In Stock | OR | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279027132 | |||
0In Stock | XOR | 1 Gate | XC7 | 2 Input | TSOP-5 | 1 Output | 8 mA | - 8 mA | 4.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289925125 | ||||
0In Stock | NOR | 4 Gate | CMOS | 8 Input | SOIC-14 | 4 Output | 4.2 ns | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289659118 | |||||||
Mfr: 74VHC02PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHC02PW/SOT402/TSSOP14 | 0In Stock | NOR | 4 Gate | VHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289662118 | |||
Mfr: 74VHC32PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHC32PW/SOT402/TSSOP14 | 0In Stock | OR | 4 Gate | CMOS | 8 Input | TSSOP-14 | 4 Output | 4.1 ns | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289545118 |