AND - Nexperia - Logic Gates
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHCT1G08GV,125 TTI: 74AHCT1G08GV,125 Nexperia Availability: 6,000In StockLogic Gates 74AHCT1G08GV/SOT753/SO5 | 6,000In Stock | AND | 1 Gate | AHCT | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271659125 | |||
Mfr: 74AHCT1G08GV,125 TTI: 74AHCT1G08GV 125 Nexperia Availability: 6,000In StockLogic Gates SOT753-1 2-INPUT AND GATE | 6,000In Stock | AND | 1 Gate | AHCT | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LVC08AD,118 TTI: 74LVC08AD,118 Nexperia Availability: Not Available OnlineLogic Gates 74LVC08AD/SOT108/SO14 | Not Available Online | AND | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 4.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250020118 | |||
Mfr: 74AUP1G08GW,125 TTI: 74AUP1G08GW,125 Nexperia Availability: 0In StockLogic Gates 74AUP1G08GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | AUP | 2 Input | TSSOP-5 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279019125 | |||
Mfr: 74HC1G08GW-Q100,12 TTI: 74HC1G08GW-Q100,12 Nexperia Availability: 0In StockLogic Gates 74HC1G08GW-Q100/SOT353/UMT5 | 0In Stock | AND | 1 Gate | HC | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298485125 | ||
Mfr: HEF4081BT,653 TTI: HEF4081BT,653 Nexperia Availability: Not Available OnlineLogic Gates HEF4081BT/SOT108/SO14 | Not Available Online | AND | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3.4 mA | - 3.4 mA | 20 ns | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Reel | 933373090653 | |||
Mfr: 74LVC1G08GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GX/SOT1226/X2SON5 | 0In Stock | AND | 1 Gate | LVC | 2 Input | X2SON-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935298378125 | |||
0In Stock | AND | 4 Gate | CMOS | 8 Input | SOIC-14 | 4 Output | 4.2 ns | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289502118 | |||||||
Mfr: 74AHCT1G08GV-Q100, TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G08GV-Q100/SOT753/SO5 | 0In Stock | AND | 1 Gate | AHCT | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298624125 | ||
Mfr: 74LVT08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVT08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | LVT | 8 Input | TSSOP-14 | 4 Output | 32 mA | - 20 mA | 3.4 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935209040118 | |||
Mfr: 74VHC08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHC08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | CMOS | 8 Input | TSSOP-14 | 4 Output | 4.2 ns | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289499118 | ||||||
Mfr: 74AHC2G08DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC2G08DP/SOT505/TSSOP8 | 0In Stock | AND | 2 Gate | AHC | 4 Input | TSSOP-8 | 2 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274676125 | |||
Mfr: 74HCT2G08DC,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74HCT2G08DC/SOT765/VSSOP8 | Not Available Online | AND | 2 Gate | HCT | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 36 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274804125 | |||
Mfr: 74AUP1G11GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G11GM/SOT886/XSON6 | 0In Stock | AND | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.3 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280746115 | |||
Mfr: 74LVC08APW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC08APW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 4.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250040118 | |||
Mfr: 74AHC1G08GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G08GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | AHC | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262755125 | |||
Mfr: 74LV08D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LV08D-Q100/SOT108/SO14 | 0In Stock | AND | 4 Gate | LV | 8 Input | SOIC-14 | 4 Output | 12 mA | - 12 mA | 14 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935299069118 | ||
Mfr: 74AUP1G09GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G09GN/SOT1115/X2SON6 | 0In Stock | AND | 2 Gate | AUP | XSON-6 | 1.9 mA | 13.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291719132 | |||||||
Mfr: 74VHCT08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHCT08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | VHCT | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289503118 | |||
Mfr: 74AHC08BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC08BQ/SOT762/DHVQFN14 | 0In Stock | AND | 4 Gate | AHC | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 4.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285532115 | |||
Mfr: 74AHC1G08GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G08GZ/SOT8065/XSON5 | 0In Stock | AND | 74AHC | 2 Input | SOT-8065-1 | 16 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691524315 | |||||||
Mfr: 74LVC08ABZZ TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC08ABZ/SOT8014/DHXQFN14 | 0In Stock | AND | 1 Gate | 74LVC | 8 Input | VQFN-14 | 4 Output | 24 mA | - 24 mA | 11 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692168147 935690000000 | |||
Mfr: 74VHC08BQ,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74VHC08BQ/SOT762/DHVQFN14 | Not Available Online | AND | 4 Gate | VHC | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 4.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289498115 | |||
Mfr: 74HC08D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC08D-Q100/SOT108/SO14 | 0In Stock | AND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298749118 | ||
Mfr: 74LVC08APW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC08APW-Q100/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 4.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935299055118 |