Nexperia - LVC - Logic Gates
357 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G86GV,125 TTI: 74LVC1G86GV,125 Nexperia Availability: 6,000In StockLogic Gates 74LVC1G86GV/SOT753/SO5 | 6,000In Stock | XOR | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272026125 | |||
Mfr: 74LVC1G00GW,125 TTI: 74LVC1G00GW,125 Nexperia Availability: 75,000In StockLogic Gates 74LVC1G00GW/SOT353/UMT5 | 75,000In Stock | NAND | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935268378125 | |||
Mfr: 74LVC1G86GV,125 TTI: 74LVC1G86GV 125 Nexperia Availability: 6,000In StockLogic Gates SOT753-1 2-INPUT EXCL-OR GT | 6,000In Stock | OR | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LVC1G00GW,125 TTI: 74LVC1G00GW 125 Nexperia Availability: 75,000In StockLogic Gates SOT353-1 SNGL 2-INPUT NAND GT | 75,000In Stock | NAND | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LVC08AD,118 TTI: 74LVC08AD,118 Nexperia Availability: Not Available OnlineLogic Gates 74LVC08AD/SOT108/SO14 | Not Available Online | AND | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 4.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250020118 | |||
Mfr: 74LVC86APW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC86APW/SOT402/TSSOP14 | 0In Stock | XOR | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 6 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250110118 | |||
Mfr: 74LVC1G11GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G11GN/SOT1115/X2SON6 | 0In Stock | AND | 3 Gate | LVC | XSON-6 | 21.5 ns | - 500 mV | 500 mV | + 125 C | SMD/SMT | Reel | 935291776132 | ||||||||
Mfr: 74LVC1G11GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G11GM/SOT886/XSON6 | 0In Stock | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 3 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279532132 | ||||
Mfr: 74LVC1G00GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G00GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 10.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292448132 | |||||||||
Mfr: 74LVC1G58GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G58GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935291789132 | ||||||||||||||
Mfr: 74LVC2G32GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G32GS/SOT1203/X2SON8 | 0In Stock | OR | 2 Gate | LVC | 4 Input | XSON-8 | 2 Output | 32 mA | - 32 mA | 4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292384115 | |||
Mfr: 74LVC1G08GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GM/SOT886/XSON6 | 0In Stock | AND | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 2.1 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277188132 | |||
Mfr: 74LVC1G02GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G02GX/SOT1226/X2SON5 | 0In Stock | LVC | X2SON-5 | SMD/SMT | Reel | 935298375125 | ||||||||||||||
Mfr: 74LVC2G38GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G38GS/SOT1203/X2SON8 | 0In Stock | LVC | XSON-8 | 10.8 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292385115 | |||||||||
Mfr: 74LVC1G57GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G57GM/SOT886/XSON6 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277211115 | |||
Mfr: 74LVC1G57GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G57GV/SOT457/SC-74 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935276073125 | |||
Mfr: 74LVC1G08GV-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GV-Q100/SOT753/SO5 | 0In Stock | AND | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298475125 | ||
Mfr: 74LVC1G27GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G27GW/SOT363/SC-88 | 0In Stock | NOR | 1 Gate | LVC | 3 Input | TSSOP-6 | 1 Output | 32 mA | - 32 mA | 4.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935297278125 | |||
Mfr: 74LVC2G08DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G08DC/SOT765/VSSOP8 | 0In Stock | AND | 2 Gate | LVC | 4 Input | VSSOP-8 | 2 Output | 32 mA | - 32 mA | 4.8 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274766125 | |||
Mfr: 74LVC1G10GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G10GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 21.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292898132 | |||||||||
Mfr: 74LVC1G97GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G97GV/SOT457/SC-74 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935293189125 | |||
Mfr: 74LVC2G08GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G08GS/SOT1203/X2SON8 | 0In Stock | AND | 2 Gate | LVC | 4 Input | XSON-8 | 2 Output | 32 mA | - 32 mA | 4.8 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292382115 | |||
Mfr: 74LVC1G08GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GN/SOT1115/X2SON6 | 0In Stock | AND | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935291774132 | |||
Mfr: 74LVC1G08GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GV/SOT753/SO5 | 0In Stock | AND | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272011125 | |||
Mfr: 74LVC1G11GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G11GM/SOT886/XSON6 | 0In Stock | AND | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279532115 |