BU4S81G2 - ROHM Semiconductor - Logic Gates
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU4S81G2-TR TTI: BU4S81G2-TR ROHM Semiconductor Availability: 3,000In StockLogic Gates IC SNGLE 2INPUT AND SMP5 | 3,000In Stock | AND | 1 Gate | 4S | 2 Input | SSOP-5 | 1 Output | 3.4 mA | - 3.4 mA | 30 ns | 3 V | 16 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4S81G2 |