Nexperia - Logic Comparators
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Comparator Type | Number of Bits | Logic Function | Output Type | Package / Case | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Supply Current - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HCT85D,653 TTI: Not Assigned Nexperia Availability: 0In StockLogic Comparators 74HCT85D/SOT109/SO16 | 0In Stock | Magnitude | 4 bit | A < B, A = B, A > B | Active High | SOIC-16 | 15 ns, 20 ns, 22 ns | 2 V | 6 V | 8 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933715430653 | |||
Mfr: 74HC85D,653 TTI: Not Assigned Nexperia Availability: 0In StockLogic Comparators 74HC85D/SOT109/SO16 | 0In Stock | Magnitude | 4 bit | A < B, A = B, A > B | Active High | SOIC-16 | 195 ns, 39 ns, 33 ns | 2 V | 6 V | 8 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933714950653 | |||
Mfr: 74HC85PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Comparators 74HC85PW/SOT403/TSSOP16 | 0In Stock | Magnitude | 4 bit | A < B, A = B, A > B | Active High | TSSOP-16 | 2 V | 6 V | 8 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935189180118 | ||||
Mfr: 74HC688D,653 TTI: Not Assigned Nexperia Availability: 0In StockLogic Comparators 74HC688D/SOT163/SO20 | 0In Stock | Magnitude | 8 bit | A = B | Active Low | SOIC-20 | 8 ns, 16 ns | 2 V | 6 V | 8 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933713900653 | |||
Mfr: 74HC688PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Comparators 74HC688PW/SOT360/TSSOP20 | 0In Stock | Magnitude | 8 bit | A = B | Active Low | TSSOP-20 | 8 ns, 16 ns | 2 V | 6 V | 8 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935189170118 | |||
Mfr: 74HC688D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Comparators The factory is currently not accepting orders for this product. | Not Available Online | Identity | 8 bit | A = B | Active Low | SOIC-20 | 170 ns, 34 ns, 29 ns | 2 V | 6 V | 8 uA | - 40 C | + 125 C | SMD/SMT | Tube | 933713900652 | |||
Mfr: 74HC85PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Comparators The factory is currently not accepting orders for this product. | Not Available Online | 4 bit | A < B, A = B, A > B | Active High | TSSOP-16 | 195 ns, 39 ns, 33 ns | 2 V | 6 V | 8 uA | - 40 C | + 125 C | SMD/SMT | Tube | 935189180112 | ||||
Not Available Online | Identity | 8 bit | A = B | Active Low | TSSOP-20 | 170 ns, 34 ns, 29 ns | 2 V | 6 V | 8 uA | - 40 C | + 125 C | SMD/SMT | 74HC688PW,112 | |||||
Mfr: 74HCT688DB TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Comparators 8-BIT MAGNITUDE COMPARATOR | Not Available Online | Magnitude | 8 bit | A = B | Active Low | SSOP-20 | 34 ns | 4.5 V | 5.5 V | 8 uA | - 40 C | + 125 C | SMD/SMT | 74HCT688DB,112 | ||||
Not Available Online | Identity | 8 bit | A = B | Active Low | SSOP-20 | 170 ns, 34 ns, 29 ns | 2 V | 6 V | 8 uA | - 40 C | + 125 C | SMD/SMT | 74HC688DB,112 | |||||
Mfr: 74HC688N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Comparators COMPARATOR 8BIT MAG MAGNITD | Not Available Online | Identity | 8 bit | A = B | Active Low | DIP-20 | 170 ns, 34 ns, 29 ns | 2 V | 6 V | 8 uA | - 40 C | + 125 C | Through Hole | Tube | 74HC688N | |||
Mfr: 74HCT85N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Comparators COMPARATOR 4BIT MAG MAGNTD | Not Available Online | Magnitude | 4 bit | A < B, A = B, A > B | Active High | PDIP-16 | 44 ns | 4.5 V | 5.5 V | 8 uA | - 40 C | + 125 C | Through Hole | Tube | 74HCT85N | |||
Not Available Online | Magnitude | 4 bit | A < B, A = B, A > B | Active High | SOT-403 | 195 ns, 39 ns, 33 ns | 2 V | 6 V | 8 uA | - 40 C | + 125 C | SMD/SMT | 74HC85PW,112 | |||||
Not Available Online | Magnitude | 4 bit | A < B, A = B, A > B | Active High | SOIC-16 | 44 ns | 4.5 V | 5.5 V | 8 uA | - 40 C | + 125 C | SMD/SMT | 74HCT85D,652 | |||||
Mfr: 74HC85D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Comparators The factory is currently not accepting orders for this product. | Not Available Online | 4 bit | A < B, A = B, A > B | Active High | SOIC-16 | 195 ns, 39 ns, 33 ns | 2 V | 6 V | 8 uA | - 40 C | + 125 C | SMD/SMT | Tube | 933714950652 | ||||
Mfr: 74HC85DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Comparators 4-BIT MAGNITUDE COMPARATOR | Not Available Online | Magnitude | 4 bit | A < B, A = B, A > B | Active High | SSOP-16 | 11 ns, 15 ns, 18 ns, 20 ns | 2 V | 6 V | 8 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935190340118 | |||
Mfr: 74HCT688D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Comparators The factory is currently not accepting orders for this product. | Not Available Online | Identity | 8 bit | A = B | Active Low | SOT-163 | 34 ns | 4.5 V | 5.5 V | 8 uA | - 40 C | + 125 C | SMD/SMT | Tube | 74HCT688D | |||
Mfr: 74HCT688PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Comparators The factory is currently not accepting orders for this product. | Not Available Online | Identity | 8 bit | A = B | Active Low | TSSOP-20 | 4.5 V | 5.5 V | 8 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74HCT688PW-T | ||||
Mfr: 74HCT85D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Comparators The factory is currently not accepting orders for this product. | Not Available Online | Magnitude | 4 bit | A < B, A = B, A > B | Active High | SOIC-16 | 15 ns, 20 ns, 22 ns | 2 V | 6 V | 8 uA | - 40 C | + 125 C | SMD/SMT | Tube | 933715430652 | |||
Not Available Online | Magnitude | 4 bit | A < B, A = B, A > B | Active High | SSOP-16 | 195 ns, 39 ns, 33 ns | 2 V | 6 V | 8 uA | - 40 C | + 125 C | SMD/SMT | Tube | 74HC85DB,112 | ||||
Mfr: 74HC688PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Comparators The factory is currently not accepting orders for this product. | Not Available Online | Magnitude | 8 bit | A = B | Active Low | TSSOP-20 | 8 ns, 16 ns | 2 V | 6 V | 8 uA | - 40 C | + 125 C | SMD/SMT | Tube | 935189170112 | |||
Not Available Online | Identity | 8 bit | A = B | Active Low | SOT-163 | 170 ns, 34 ns, 29 ns | 2 V | 6 V | 8 uA | - 40 C | + 125 C | SMD/SMT | 74HC688D,652 | |||||
Not Available Online | Identity | 8 bit | A = B | Active Low | SOT-163 | 34 ns | 4.5 V | 5.5 V | 8 uA | - 40 C | + 125 C | SMD/SMT | 74HCT688D,652 | |||||
Mfr: 74HCT688PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Comparators The factory is currently not accepting orders for this product. | Not Available Online | Identity | 8 bit | A = B | Active Low | TSSOP-20 | 34 ns | 4.5 V | 5.5 V | 8 uA | - 40 C | + 125 C | SMD/SMT | Tube | 74HCT688PW | |||
Mfr: HEF4585BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Comparators The factory is currently not accepting orders for this product. | Not Available Online | Magnitude | 4 bit | A < B, A = B, A > B | Active High | DIP-16 | 320 ns, 130 ns, 90 ns | 4.5 V | 15.5 V | 80 uA | - 40 C | + 85 C | Through Hole | Tube | HEF4585BPN |
- 1
- 2