Logic Adder & Subtractor
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Propagation Delay Time | Low Level Output Current | High Level Output Current | Package / Case | Supply Voltage - Min | Supply Voltage - Max | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Logic Type | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | HC | 210 ns, 42 ns, 36 ns | 5.2 mA | - 5.2 mA | SSOP-16 | 2 V | 6 V | - 40 C | + 125 C | CMOS | SMD/SMT | 74HC283DB,112 | |||||
Not Available Online | F | 9.5 ns | 20 mA | - 1 mA | PDIP-16 | 4.5 V | 5.5 V | 0 C | + 70 C | Bipolar | Through Hole | Tube | N74F283N,602 | ||||
Mfr: 74HC283D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Adder & Subtractor The factory is currently not accepting orders for this product. | Not Available Online | HC | 210 ns, 42 ns, 36 ns | 5.2 mA | - 5.2 mA | SOIC-16 | 2 V | 6 V | - 40 C | + 125 C | CMOS | SMD/SMT | Tube | 74HC283D | |||
Mfr: 74HC283PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Adder & Subtractor The factory is currently not accepting orders for this product. | Not Available Online | HC | 210 ns, 42 ns, 36 ns | 5.2 mA | - 5.2 mA | TSSOP-16 | 2 V | 6 V | - 40 C | + 125 C | CMOS | SMD/SMT | Reel | 74HC283PW-T | |||
Not Available Online | HC | 210 ns, 42 ns, 36 ns | 5.2 mA | - 5.2 mA | TSSOP-16 | 2 V | 6 V | - 40 C | + 125 C | CMOS | SMD/SMT | 74HC283PW,112 | |||||
Not Available Online | HC | 210 ns, 42 ns, 36 ns | 5.2 mA | - 5.2 mA | PDIP-16 | 2 V | 6 V | - 40 C | + 125 C | CMOS | Through Hole | 74HC283N,652 | |||||
Mfr: N74F283N,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Adder & Subtractor The factory is currently not accepting orders for this product. | Not Available Online | F | 9.5 ns | 20 mA | - 1 mA | PDIP-16 | 4.5 V | 5.5 V | 0 C | + 70 C | Bipolar | Through Hole | Tube | N74F283N | |||
Mfr: 74HC283DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Adder & Subtractor The factory is currently not accepting orders for this product. | Not Available Online | HC | 210 ns, 42 ns, 36 ns | 5.2 mA | - 5.2 mA | SSOP-16 | 2 V | 6 V | - 40 C | + 125 C | CMOS | SMD/SMT | Tube | 74HC283DB | |||
Not Available Online | HC | 210 ns, 42 ns, 36 ns | 5.2 mA | - 5.2 mA | SOIC-16 | 2 V | 6 V | - 40 C | + 125 C | CMOS | SMD/SMT | 74HC283D,652 | |||||
Mfr: 74HC283N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Adder & Subtractor The factory is currently not accepting orders for this product. | Not Available Online | HC | 210 ns, 42 ns, 36 ns | 5.2 mA | - 5.2 mA | PDIP-16 | 2 V | 6 V | - 40 C | + 125 C | CMOS | Through Hole | Tube | 74HC283N |