Latches
425 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC573AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3.4 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935219000112 | ||||
Not Available Online | LCX | ||||||||||||||||||||
Not Available Online | VHC | ||||||||||||||||||||
Not Available Online | HC | ||||||||||||||||||||
Not Available Online | LV | ||||||||||||||||||||
Not Available Online | AVC | ||||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | LVCH | TSSOP-48 | |||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | LVCH | TSSOP-48 | |||||||||||||||||||
Not Available Online | D-Type Flip-Flop | HC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 35 ns | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC373D,652 | |||||
Mfr: 74ALVCH16373DL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16-BIT D TRANS LATCH 3-S | Not Available Online | TTL | ALVCH | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 2.1 ns at 3.3 V | 40 uA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74ALVCH16373DL,112 | |||||
Not Available Online | CMOS | HC | 4 Circuit | 4 Line | TSSOP-16 | Inverting, Non-Inverting | 11 ns at 5 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC75PW,112 | ||||||
Mfr: 74LVC573AD TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCTAL D TRANS LATCH 3-S | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3.4 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC573AD,112 | |||||
Mfr: 74LVT573PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCTAL D TRANS LATCH 3-S | Not Available Online | TTL | LVT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 2.7 ns at 3.3 V | 12 mA | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT573PW,112 | ||||
Mfr: 74LVCH32373AEC TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 32-BIT 5V TOLERANT BUFFER TRAN | Not Available Online | TTL | LVCH | 4 Circuit | 32 Line | LFBGA-96 | Non-Inverting | 3 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVCH32373AEC,557 | |||||
Mfr: 74LVC373ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCTAL D TRANS LATCH 3-S | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 3 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC373ADB,112 | |||||
Not Available Online | TTL | HCT | 8 Circuit | 8 Line | PDIP-20 | Inverting | 16 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | 74HCT563N,652 | ||||||
Mfr: 74HCT573PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D-TYPE TRANS LATCH 3-S | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT573PW,112 | |||||
Not Available Online | CMOS | HC | 8 Circuit | 8 Line | SOIC-20 | Inverting | 14 ns at 5 V | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC563D,652 | ||||||
Mfr: 74HCT373PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT373PW,112 | |||||
Mfr: 74HCT573PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935186990112 | ||||
Mfr: 74LVC162373ADL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVC | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 3.2 ns at 3.3 V | 80 uA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74LVC162373ADL |