Latches
425 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VHC | AEC-Q100 | |||||||||||||||||||
Not Available Online | ALVT | ||||||||||||||||||||
Not Available Online | HCT | ||||||||||||||||||||
Not Available Online | LVCH | TVSOP-48 | |||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | LVC | TVSOP-48 | |||||||||||||||||||
Not Available Online | LVC | SSOP-48 | |||||||||||||||||||
Not Available Online | ABT | ||||||||||||||||||||
Not Available Online | ABT | ||||||||||||||||||||
Not Available Online | F | ||||||||||||||||||||
Mfr: 74LVT573PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3 V octal D-type transparent latch | Not Available Online | TTL | LVT | 8 Circuit | 8 Line | TSSOP-20 | 3.5 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Mfr: 74AVC16373DGG,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches IC 16BIT D TRANSP LATCH | Not Available Online | CMOS | AVC | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 2.2 ns | 40 uA | - 12 mA | 1.4 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935265483118 | ||||
Not Available Online | Latch | HC | 4 Circuit | 8 Line | SOIC-16 | Inverting, Non-Inverting | 25 ns | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC75D,652 | ||||||
Mfr: 74ABT573AD TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D TRANSPARENT LATCH 3-S | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3.3 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT573AD,112 | |||||
Mfr: 74LVT573DB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCTAL D TRANS LATCH 3-S | Not Available Online | TTL | LVT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 2.7 ns at 3.3 V | 12 mA | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT573DB,112 | ||||
Mfr: 74LVCH16373ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16-BIT 5V TOL. I/O BUFFER TRAN | Not Available Online | CMOS, TTL | LVCH | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 6 ns | 80 uA | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVCH16373ADL,112 | ||||
Not Available Online | CMOS | HC | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 12 ns at 5 V | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC373DB,112 | |||||
Mfr: 74ALVCH16841DGG:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 20-BIT BUS INTERD | Not Available Online | TTL | ALVCH | 2 Circuit | 20 Line | TSSOP-56 | Non-Inverting | 2.4 ns at 3.3 V | 40 uA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ALVCH16841DG | ||||
Mfr: 74LVC573ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 3.4 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935219010112 | ||||
Mfr: 74ALVC373PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCT D-TYPE | Not Available Online | TTL | ALVC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 2.2 ns at 3.3 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ALVC373PW | ||||
Mfr: 74HC373D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | D-Type Flip-Flop | HC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 35 ns | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 933715470652 | ||||
Mfr: 74HC373DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HC | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 12 ns at 5 V | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174840118 |