Latches
425 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVT162373DL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 2.5 ns at 3.3 V | 6 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVT162373DL | ||||
Mfr: 74LV259D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | LV | 1 Circuit | 8 Line | SOIC-16 | Non-Inverting | 105 ns at 1.2 V, 36 ns at 2 V, 26 ns at 2.7 V | 160 uA | - 6 mA | 1 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74LV259D | ||||
Mfr: 74ALVCH16373DGG:51 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16-BIT D TRANS | Not Available Online | TTL | ALVCH | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 2.1 ns at 3.3 V | 40 uA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 74ALVCH16373DG-T | ||||
Mfr: HEF40373BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | Latch | HE4000B | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 80 ns | 80 uA | 32 mA | - 3.6 mA | 3 V | 15 V | - 40 C | + 85 C | SMD/SMT | Tube | 933638700652 | |||
Mfr: 74ABT573AD,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D TRANSPARENT LATCH 3-S | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3.3 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74ABT573AD-T | ||||
Mfr: 74HCT259DB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 8-BIT ADDRSSBL LATCH | Not Available Online | TTL | HCT | 1 Circuit | 8 Line | SSOP-16 | Non-Inverting | 20 ns | 8 uA | - 4 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HCT259DB,112 | ||||
Mfr: 74ABT373AD TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches D-TYPE TRANSPARENT LATCH 3-S | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3.6 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT373AD,112 | |||||
Mfr: 74LVC373APW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches Octal D-type 5V inputs/outputs | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | TSSOP-20 | 6.5 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
Mfr: 74LV259DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LV | 1 Circuit | 8 Line | SSOP-16 | Non-Inverting | 17 ns at 3.3 V | 160 uA | - 6 mA | 1 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74LV259DB | ||||
Mfr: 74ALVT16373DL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 2.5/3.3V 16-BIT TRANS LATCH 3S | Not Available Online | TTL | ALVT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 1.8 ns at 3.3 V | 5 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74ALVT16373DL,112 | |||||
Mfr: 74AUP1G373GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 0.8V-3.6V LOW-POW D | Not Available Online | D-Type Transparent Latch | AUP | 1 Circuit | 1 Line | XSON-6 | Non-Inverting | 22.1 ns, 12.3 ns | 500 nA | - 4 mA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935281332132 | ||||
Mfr: N74F573D,623 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | F | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 5.5 ns | 32 mA | - 3 mA | 4.5 V | 5.5 V | 0 C | + 70 C | SMD/SMT | Reel | N74F573D-T | ||||
Mfr: 74LVT162373DL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 2.5 ns at 3.3 V | 6 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 74LVT162373DL-T | ||||
Mfr: 74LVT16373ADL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 1.9 ns at 3.3 V | 6 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935183110112 | ||||
Mfr: 74HCT373DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935174850112 | ||||
Mfr: 74LVC841APW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 10BIT BUS INTERFC LATCH 3ST | Not Available Online | TTL | LVC | 1 Circuit | 10 Line | TSSOP-24 | Non-Inverting | 4.5 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC841APW,112 | |||||
Not Available Online | TTL | LV | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 12 ns at 3.3 V | 160 uA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV573DB,112 | ||||||
Mfr: 74AHCT373D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | TTL | AHCT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 4.3 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74AHCT373D | ||||
Not Available Online | LCX | ||||||||||||||||||||
Not Available Online | TTL | LV | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 12 ns at 3.3 V | 160 uA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV573PW,112 | ||||||
Mfr: 74HC573PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL TRANS LATCH INV 3-S | Not Available Online | CMOS | HC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 14 ns at 5 V | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935187000112 | ||||
Not Available Online | ABT | ||||||||||||||||||||
Not Available Online | Latch | LV | 1 Circuit | 8 Line | TSSOP-16 | Non-Inverting | 20 ns | 160 uA | - 6 mA | 1 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74LV259PW,112 | |||||
Mfr: 74HCT573DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935186980112 | ||||
Mfr: 74LV259DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LV | 1 Circuit | 8 Line | SSOP-16 | Non-Inverting | 17 ns at 3.3 V | 160 uA | - 6 mA | 1 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LV259DB-T |