Latches
425 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHCT373PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | TTL | AHCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 4.3 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74AHCT373PW-T | ||||
Mfr: 74AHCT373PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | TTL | AHCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 4.3 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHCT373PW,112 | |||||
Mfr: 74LV573PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LV | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 12 ns at 3.3 V | 160 uA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LV573PW-T | ||||
Mfr: 74HCT573D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D LATCH 3STATE | Not Available Online | D-Type Latch | HCT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 933713570652 | ||||
Mfr: 74ALVC573D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCT D-TYPE | Not Available Online | TTL | ALVC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 2.2 ns at 3.3 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935269737112 | ||||
Mfr: 74ALVT16260DL,512 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 12-BIT TO 24-BIT | Not Available Online | TTL | ALVT | 1 Circuit | 24 Line | SSOP-56 | Non-Inverting | 2.8 ns at 3.3 V | 6 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ALVT16260DL | ||||
Mfr: 74HCT259D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 1 Circuit | 8 Line | SOIC-16 | Non-Inverting | 20 ns | 8 uA | - 4 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 933715130652 | ||||
Mfr: 74LVC373ADB-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OctalDtype Trns Ltch w/5V tolerant in/out | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | SSOP-20 | 6.5 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935301364118 | |||||||
Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SOIC-20 | Inverting | 16 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT563D,652 | ||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | HCT | ||||||||||||||||||||
Not Available Online | HC | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: 74ALVT16373DGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches IC 16BIT TRANSP D LATCH | Not Available Online | ALVT | TSSOP-48 | SMD/SMT | Tube | 935209640112 | |||||||||||||||
Not Available Online | CMOS | LV | 1 Circuit | 8 Line | SOIC-16 | Non-Inverting | 105 ns at 1.2 V, 36 ns at 2 V, 26 ns at 2.7 V | 160 uA | - 6 mA | 1 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74LV259D,112 | |||||
Not Available Online | CMOS | 74AHC | 1 Circuit | 8 Line | SOIC-16 | Non-Inverting | 14.5 ns at 3.3 V, 9.5 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74AHC259D,112 | |||||
Mfr: 74ALVC573PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCT D-TYPE TRANSP LTCH 3S | Not Available Online | TTL | ALVC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 2.2 ns at 3.3 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74ALVC573PW,112 | |||||
Mfr: 74AHCT373D TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | TTL | AHCT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 4.3 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHCT373D,112 | |||||
Mfr: 74AHCT573D TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL LATCH XVR W/DUAL ENABLE | Not Available Online | TTL | AHCT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3.9 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHCT573D,112 | |||||
Not Available Online | TTL | LV | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 10 ns at 3.3 V | 160 uA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV373D,112 | ||||||
Mfr: 74HCT259PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 8-BIT ADDRSSBL LATCH | Not Available Online | TTL | HCT | 1 Circuit | 8 Line | TSSOP-16 | Non-Inverting | 20 ns | 8 uA | - 4 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935188410112 |