Latches
425 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AVC | ||||||||||||||||||||
Not Available Online | ALVCH | ||||||||||||||||||||
Not Available Online | HCT | ||||||||||||||||||||
Not Available Online | HC | ||||||||||||||||||||
Not Available Online | HC | ||||||||||||||||||||
Not Available Online | HC | ||||||||||||||||||||
Not Available Online | LVCH | TVSOP-48 | |||||||||||||||||||
Not Available Online | LVT | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | ALVT | ||||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | LVC | TSSOP-48 | |||||||||||||||||||
Not Available Online | LVC | TVSOP-48 | |||||||||||||||||||
Mfr: 74ABT373ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches D-TYPE TRANSPARENT | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 3.6 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ABT373ADB | ||||
Not Available Online | LVCH | ||||||||||||||||||||
Mfr: 74HCT573DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186980118 | ||||
Mfr: 74HCT373DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174850118 | ||||
Mfr: 74AVC16334ADGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches IC UNIV BUS DVR 16BIT | Not Available Online | AVC | TSSOP-48 | SMD/SMT | Tube | 935267930112 | |||||||||||||||
Mfr: 74LVCH16373ADGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16b DTYPE TRANS LTCH 5V TOL INPUT/OUTPUT | Not Available Online | CMOS, TTL | LVCH | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 6 ns | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935238490112 | ||||
Mfr: 74HCT373DB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HCT373DB,112 | ||||
Mfr: 74LVC573ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCTAL D TRANS LATCH 3-S | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 3.4 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC573ADB,112 | |||||
Mfr: 74LVC16373ADL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16-BIT D TRANS LATCH 3-S | Not Available Online | TTL | LVC | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 3 ns at 3.3 V | 80 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935235160112 | ||||
Mfr: 74HCT259N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 8-BIT ADDRESS LATCH | Not Available Online | CMOS | HCT | 1 Circuit | 8 Line | PDIP-16 | Non-Inverting | 39 ns at 4.5 V | 8 uA | - 4 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT259N | ||||
Not Available Online | LVC |