Nexperia - Latches
379 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LVCH | ||||||||||||||||||||
Mfr: 74LVCH162373ADL:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVCH | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 3.2 ns at 3.3 V | 80 uA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935238740118 | ||||
Mfr: 74HCT373DB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HCT373DB,112 | ||||
Mfr: 74HCT573DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186980118 | ||||
Not Available Online | LVC | TVSOP-48 | |||||||||||||||||||
Mfr: 74LVC16373ADL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16-BIT D TRANS LATCH 3-S | Not Available Online | TTL | LVC | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 3 ns at 3.3 V | 80 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935235160112 | ||||
Mfr: 74LVCH16373ADGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16b DTYPE TRANS LTCH 5V TOL INPUT/OUTPUT | Not Available Online | CMOS, TTL | LVCH | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 6 ns | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935238490112 | ||||
Mfr: 74LVC373ADB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 3 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935218640118 | ||||
Not Available Online | |||||||||||||||||||||
Not Available Online | HC | ||||||||||||||||||||
Mfr: 74HC373N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D LATCH 3STATE | Not Available Online | D-Type Flip-Flop | HC | 8 Circuit | 8 Line | PDIP-20 | Non-Inverting | 35 ns | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Through Hole | Tube | 74HC373N | ||||
Mfr: 74LVC573APW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCTAL D TRANS LATCH 3-S | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 3.4 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC573APW,112 | |||||
Mfr: 74HCT373D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 933715580652 | ||||
Mfr: 74LVT162373DGG,512 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVT | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 2.5 ns at 3.3 V | 6 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVT162373DG | ||||
Mfr: 74ALVC373D TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCT D-TYPE TRANSP LTCH 3S | Not Available Online | TTL | ALVC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 2.2 ns at 3.3 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74ALVC373D,112 | |||||
Mfr: 74ALVCH16841DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 74ALVCH16841DGG/SOT364/TSSOP56 | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Reel | 935259090518 | |||||||||||||||
Mfr: 74LV259BQ,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | LV | 1 Circuit | 8 Line | DHVQFN-16 | Non-Inverting | 105 ns at 1.2 V, 36 ns at 2 V, 26 ns at 2.7 V | 160 uA | - 6 mA | 1 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LV259BQ-G | ||||
Not Available Online | |||||||||||||||||||||
Not Available Online | LVCH | TSSOP-48 | |||||||||||||||||||
Not Available Online | LVC | TSSOP-48 | |||||||||||||||||||
Mfr: 74HC75PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HC | 4 Circuit | 4 Line | TSSOP-16 | Inverting, Non-Inverting | 11 ns at 5 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935188530112 | ||||
Mfr: 74ALVC573PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCT D-TYPE | Not Available Online | TTL | ALVC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 2.2 ns at 3.3 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935269736112 | ||||
Mfr: 74ABT373ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches D-TYPE TRANSPARENT LATCH 3-S | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 3.6 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT373ADB,112 | |||||
Not Available Online | TTL | HCT | 1 Circuit | 8 Line | SOIC-16 | Non-Inverting | 20 ns | 8 uA | - 4 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT259D,652 | ||||||
Mfr: 74LVC162373ADGG TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16 D-TP TRNSP LTCH 30 OHM | Not Available Online | TTL | LVC | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 3.2 ns at 3.3 V | 80 uA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC162373ADGG,51 |