SMD - Inverters
377 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HC | TSSOP-14 | SMD/SMT | AEC-Q100 | Reel | 935298736118 | |||||||||
0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935298373125 | ||||||||||
0In Stock | HCT | DHVQFN-14 | SMD/SMT | AEC-Q100 | Reel | 935298443115 | |||||||||
0In Stock | LVC | TSSOP-6 | SMD/SMT | AEC-Q100 | Reel | 935299305125 | |||||||||
0In Stock | HCT | SOIC-14 | SMD/SMT | AEC-Q100 | Reel | 935298732118 | |||||||||
0In Stock | AHC | TSSOP-5 | SMD/SMT | AEC-Q100 | Reel | 935298659125 | |||||||||
0In Stock | AHCT | SC-74A-5 | SMD/SMT | AEC-Q100 | Reel | 935298661125 | |||||||||
0In Stock | AHC | DHVQFN-14 | SMD/SMT | AEC-Q100 | Reel | 935298493115 | |||||||||
0In Stock | HCT | SOIC-14 | SMD/SMT | AEC-Q100 | Reel | 935298444118 | |||||||||
0In Stock | AHCT | TSSOP-14 | SMD/SMT | AEC-Q100 | Reel | 935298498118 | |||||||||
Mfr: TC7SH04FU,LXGJ(CT TTI: Not Assigned Toshiba Availability: 0In StockInverters 8mA 3.8ns 2V-5.5V L-MOS VHS series | 0In Stock | 1 Circuit | SH | CMOS | SOT-353-5 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | CMOS | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691892125 | |||||||
0In Stock | LVC | XSON-6 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292926132 | ||||||
0In Stock | CMOS | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691664315 | |||||||
0In Stock | CMOS | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691539315 | |||||||
0In Stock | LVC | X2SON-5 | SMD/SMT | Reel | 935298222125 | ||||||||||
0In Stock | AHC | SC-74A-5 | SMD/SMT | AEC-Q100 | Reel | 935298658125 | |||||||||
0In Stock | LVC | XSON-8 | SMD/SMT | Reel | 935292258115 | ||||||||||
0In Stock | LVC | XSON-6 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292929132 | ||||||
0In Stock | 6 Circuit | HC | CMOS | DHVQFN-14 | 6 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289747115 | ||||
Mfr: TC7SZ05F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockInverters L-MOS INVERTER OPEN-DRAIN | 0In Stock | 1 Circuit | SZ | SSOP5-P-0.95 | 5.5 V | 1.8 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 1 Circuit | SH | SSOP5-P-0.65A | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
0In Stock | 1 Circuit | SH | SSOP5-P-0.95 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
0In Stock | HCT | DHVQFN-14 | SMD/SMT | AEC-Q100 | Reel | 935298731115 | |||||||||
0In Stock | HCT | TSSOP-14 | SMD/SMT | AEC-Q100 | Reel | 935298733118 |