SMD - Inverters
377 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,490,000In Stock | 6 Circuit | HC | CMOS | SOIC-14 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74LVC2G14GV,125 TTI: 74LVC2G14GV 125 Nexperia Availability: 234,000In StockInverters SOT457-1 INVERTER | 234,000In Stock | 2 Circuit | LVC | CMOS | TSOP-6 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74LVC1G04GV,125 TTI: 74LVC1G04GV 125 Nexperia Availability: 36,000In StockInverters SOT753-1 INVERTER | 36,000In Stock | 1 Circuit | LVC | CMOS | SC-74A-5 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74AHCT1G14GW-Q100, TTI: 74AHCT1G14GW-Q100 Nexperia Availability: 30,000In StockInverters SOT353-1 INVERTER | 30,000In Stock | AHCT | TSSOP-5 | SMD/SMT | AEC-Q100 | Reel | |||||||||
Mfr: 74HC1G04GV,125 TTI: 74HC1G04GV 125 Nexperia Availability: 27,000In StockInverters SOT753-1 INVERTER | 27,000In Stock | 1 Circuit | HC | CMOS | SC-74A-5 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74HC2G04GW,125 TTI: 74HC2G04GW 125 Nexperia Availability: 24,000In StockInverters SOT363-1 INVERTERS | 24,000In Stock | 2 Circuit | HC | CMOS | TSSOP-6 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AHC1G04GV,125 TTI: 74AHC1G04GV 125 Nexperia Availability: 0In StockInverters SOT753-1 INVERTERS 1 ELEM | 0In Stock | 1 Circuit | AHC | CMOS | SC-74A-5 | 5.5 V | 2 V | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AHC1GU04GW,125 TTI: 74AHC1GU04GW 125 Nexperia Availability: 39,000In StockInverters SOT353-1 INVERTER | 39,000In Stock | 1 Circuit | AHC | CMOS | TSSOP-5 | 5.5 V | 2 V | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AHC1G04GW,125 TTI: 74AHC1G04GW 125 Nexperia Availability: 99,000In StockInverters SOT353-1 INVERTER | 99,000In Stock | 1 Circuit | AHC | CMOS | TSSOP-5 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74AHCT14PW,118 TTI: 74AHCT14PW 118 Nexperia Availability: 5,000In StockInverters SOT402-1 INVERTER | 5,000In Stock | 6 Circuit | AHCT | CMOS | TSSOP-14 | 5.5 V | 4.5 V | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AHC1G14GV,125 TTI: 74AHC1G14GV 125 Nexperia Availability: 9,000In StockInverters SOT753-1 INVERTER | 9,000In Stock | 1 Circuit | AHC | CMOS | SC-74A-5 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
5,000In Stock | 6 Circuit | HCU | CMOS | SOIC-14 | 6 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AUP1G04GW,125 TTI: 74AUP1G04GW 125 Nexperia Availability: 9,000In StockInverters SOT353-1 INVERTER | 9,000In Stock | 1 Circuit | AUP | CMOS | TSSOP-5 | 3.6 V | 800 mV | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LVC04APW,118 TTI: 74LVC04APW 118 Nexperia Availability: 50,000In StockInverters SOT402-1 INVERTER | 50,000In Stock | 6 Circuit | LVC | CMOS | TSSOP-14 | 3.6 V | 1.2 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74AUP1G04GV,125 TTI: 74AUP1G04GV 125 Nexperia Availability: 12,000In StockInverters SOT753-1 INVERTER LOW PWR | 12,000In Stock | 1 Circuit | AUP | SC-74A-5 | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: 74LVC3G04DP,125 TTI: 74LVC3G04DP 125 Nexperia Availability: 3,000In StockInverters SOT505-2 INVERTER | 3,000In Stock | 3 Circuit | LVC | CMOS | TSSOP-8 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74HCT2G14GV,125 TTI: 74HCT2G14GV 125 Nexperia Availability: 12,000In StockInverters SOT457-1 INVERTER | 12,000In Stock | 2 Circuit | HCT | CMOS | TSOP-6 | 5.5 V | 4.5 V | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LVC1G06GW,125 TTI: 74LVC1G06GW 125 Nexperia Availability: 54,000In StockInverters SOT353-1 INVERTER | 54,000In Stock | 1 Circuit | LVC | Inverter | TSSOP-5 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74AUP1G14GM,115 TTI: 74AUP1G14GM 115 Nexperia Availability: 10,000In StockInverters SOT886-1 INVERTER | 10,000In Stock | 1 Circuit | AUP | CMOS | XSON-6 | 3.6 V | 800 mV | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock2,500 On Order Expected 20-Aug-26 | 6 Circuit | VHC | CMOS | TSSOP-14 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
0In Stock | 1 Circuit | S | Schmitt Inverter | SSOP-5 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: BD7LS04G-CTL TTI: BD7LS04G-CTL ROHM Semiconductor Availability: 0In StockInverters SINGLE INVERTER | 0In Stock | 1 Circuit | BD7LS | CMOS | SSOP-5 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | BD7LS04G-C | |||
0In Stock | XSON-6 | SMD/SMT | Reel | 935289889115 | |||||||||||
0In Stock | SC-74A-5 | SMD/SMT | Reel | 935289986125 | |||||||||||
0In Stock | HC | TSSOP-14 | SMD/SMT | AEC-Q100 | Reel | 935298442118 |