SMD - Inverters
377 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 Circuit | AUP | CMOS | XSON-6 | 3.6 V | 800 mV | + 125 C | SMD/SMT | Reel | 935279979132 | |||||
0In Stock | 3 Circuit | W | CMOS | SSOP-8 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 6 Circuit | HEF4000 | CMOS | TSSOP-14 | 15 V | 3 V | + 85 C | SMD/SMT | Reel | 935270276118 | |||||
0In Stock | CMOS | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691737315 | |||||||
0In Stock | 3 Circuit | LVC | CMOS | TSSOP-8 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275561125 | ||||
0In Stock | 6 Circuit | LVC | CMOS | TSSOP-14 | 3.6 V | 1.2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935260739118 | ||||
0In Stock | 6 Circuit | AHCT | CMOS | DHVQFN-14 | 5.5 V | 4.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273734115 | ||||
0In Stock | 3 Circuit | AHCT | CMOS | VSSOP-8 | 5.5 V | 4.5 V | + 125 C | SMD/SMT | Reel | 935275104125 | |||||
0In Stock | 1 Circuit | LVC | CMOS | XSON-6 | 5.5 V | 1.65 V | + 125 C | SMD/SMT | Reel | 935277179132 | |||||
0In Stock | 6 Circuit | AHCT | CMOS | SOIC-14 | 5.5 V | 4.5 V | + 125 C | SMD/SMT | Reel | 935262760118 | |||||
0In Stock | 1 Circuit | LVC | CMOS | SC-74A-5 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272022125 | ||||
0In Stock | LVC | VSSOP-8 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275555125 | ||||||
0In Stock | 1 Circuit | SU | CMOS | SOT-353-5 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | AUP | XSON-6 | 3.6 V | 800 mV | - 40 C | + 125 C | SMD/SMT | Reel | 935292891132 | ||||||
0In Stock | 6 Circuit | HC | CMOS | SOIC-14 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | 933714260653 | |||||
0In Stock | AUP | XSON-6 | 3.6 V | 800 mV | - 40 C | + 125 C | SMD/SMT | Reel | 935292885132 | ||||||
0In Stock | LVC | XSON-6 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292895132 | ||||||
0In Stock | LVC | TSSOP-8 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275556125 | ||||||
0In Stock | HCT | VSSOP-8 | 5.5 V | 4.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274807125 | ||||||
0In Stock | 2 Circuit | AUP | CMOS | XSON-6 | 3.6 V | 800 mV | + 125 C | SMD/SMT | Reel | 935279988115 | |||||
0In Stock | 2 Circuit | LVC | CMOS | TSSOP-6 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274026125 | ||||
0In Stock | 3 Circuit | W | CMOS | SSOP-8 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 1 Circuit | SU | CMOS | SOT-25-5 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 3 Circuit | WU | CMOS | SSOP-8 | 6 V | 2 V | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC74VHC04FK(EL,K) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters CMOS LOGIC | Not Available Online | 6 Circuit | VHC | CMOS | VSSOP-14 | 5.5 V | 2 V | + 85 C | SMD/SMT | Reel |