SMD - Inverters
377 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6 Circuit | AUP | XSON-6 | 4.6 V | - 500 mV | - 40 C | + 125 C | SMD/SMT | Reel | 935291725132 | |||||
0In Stock | 6 Circuit | LVC | CMOS | DHVQFN-14 | 3.6 V | 1.2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273481115 | ||||
0In Stock | 6 Circuit | LVT | BiCMOS | TSSOP-14 | 3.6 V | 2.7 V | + 85 C | SMD/SMT | Reel | 935209190118 | |||||
Mfr: TC74LCX14F(EL,K,F) TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 6.5ns 24mA 1.65 to 3.6V | 0In Stock | 6 Circuit | LCX | CMOS | SOP-14 | 3.6 V | 1.65 V | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 6 Circuit | LVCU | CMOS | DHVQFN-14 | 3.6 V | 1.2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274978115 | ||||
0In Stock | 1 Circuit | LVC | CMOS, TTL | TSSOP-5 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298481125 | |||
0In Stock | 2 Circuit | AUP | CMOS | XSON-6 | 3.6 V | 800 mV | + 125 C | SMD/SMT | Reel | 935279988132 | |||||
0In Stock | 6 Circuit | LVCU | CMOS | SOIC-14 | 3.6 V | 1.2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935260740118 | ||||
0In Stock | 2 Circuit | LVC | CMOS | XSON-6 | 5.5 V | 1.65 V | + 125 C | SMD/SMT | Reel | 935277162132 | |||||
0In Stock | 6 Circuit | LVC | CMOS | DHVQFN-14 | 3.6 V | 1.2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273675115 | ||||
0In Stock | 1 Circuit | AHC | CMOS | TSSOP-5 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935263009125 | ||||
0In Stock | 1 Circuit | HC | CMOS | TSSOP-5 | 6 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245650125 | ||||
0In Stock | 3 Circuit | WZU | CMOS | SSOP-8 | 5.5 V | 1.65 V | + 85 C | SMD/SMT | Reel | ||||||
0In Stock | 6 Circuit | ALVC | CMOS | TSSOP-14 | 3.6 V | 1.65 V | + 85 C | SMD/SMT | Reel | 935269723118 | |||||
0In Stock | 3 Circuit | LVC | CMOS | XSON-8 | 5.5 V | 1.65 V | + 125 C | SMD/SMT | Reel | 935278934115 | |||||
0In Stock | 6 Circuit | LVT | BiCMOS | SOIC-14 | 3.6 V | 2.7 V | + 85 C | SMD/SMT | Reel | 935209170118 | |||||
0In Stock | 6 Circuit | LVC | CMOS | SOIC-14 | 3.6 V | 1.2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935260737118 | ||||
0In Stock | 2 Circuit | AUP | Inverter | XSON-6 | 3.6 V | 1.1 V | - 40 C | + 125 C | SMD/SMT | Reel | 935293412132 | ||||
0In Stock | 1 Circuit | LVC | CMOS | XSON-6 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277179115 | ||||
0In Stock | 1 Circuit | LVC | CMOS | TSSOP-5 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935268595125 | ||||
0In Stock | 6 Circuit | ALVC | CMOS | SOIC-14 | 3.6 V | 1.65 V | + 85 C | SMD/SMT | Reel | 935269722118 | |||||
0In Stock | 6 Circuit | LV | CMOS | DHVQFN-14 | 5.5 V | 1 V | + 125 C | SMD/SMT | Reel | 935285557115 | |||||
0In Stock | 1 Circuit | HC | CMOS | TSSOP-5 | 6 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245730125 | ||||
0In Stock | 1 Circuit | AUP | CMOS | XSON-6 | 3.6 V | 800 mV | + 125 C | SMD/SMT | Reel | 935279066115 | |||||
0In Stock | 2 Circuit | AUP | CMOS | XSON-6 | 3.6 V | 800 mV | + 125 C | SMD/SMT | Reel | 935279979115 |